-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2245A - Octal transceiver with direction pin, 30 Ω series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC2245APW,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2602
|
Newark | Transceiver, Bidirectional, -40To125Degc Rohs Compliant: Yes |Nexperia 74LVC2245APW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1033 |
|
$0.3240 / $0.6760 | Buy Now |
DISTI #
1727-4119-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7407 In Stock |
|
$0.2636 / $0.6600 | Buy Now |
DISTI #
74LVC2245APW,118
|
Avnet Americas | Transceiver, 74LVC2245, 1 Element, 1.2 V to 3.6 V, 20 Pins, TSSOP - Tape and Reel (Alt: 74LVC2245APW... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2311 / $0.2392 | Buy Now |
DISTI #
771-74LVC2245APW-T
|
Mouser Electronics | Bus Transceivers Octal buffer/line driver with 5 V tolerant inputs/outputs, inverting, 3-state RoHS: Compliant | 3123 |
|
$0.2620 / $0.6600 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Non-Inverting Octal Transceiver w/ Direction Pin - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
74LVC2245APW,118
|
Avnet Silica | Transceiver 74LVC2245 1 Element 12 V to 36 V 20 Pins TSSOP (Alt: 74LVC2245APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC2245APW,118
|
EBV Elektronik | Transceiver 74LVC2245 1 Element 12 V to 36 V 20 Pins TSSOP (Alt: 74LVC2245APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2245APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2245APW,118
Nexperia
74LVC2245A - Octal transceiver with direction pin, 30 Ω series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC2245APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2245APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC245APW,118 | NXP Semiconductors | Check for Price | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | 74LVC2245APW,118 vs 74LVC245APW,118 |
935251310118 | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 74LVC2245APW,118 vs 935251310118 |
935251310118 | Nexperia | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | 74LVC2245APW,118 vs 935251310118 |
74LVCH245APW,112 | NXP Semiconductors | Check for Price | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | 74LVC2245APW,118 vs 74LVCH245APW,112 |
74LVC245APW,112 | Nexperia | $0.1489 | 74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | 74LVC2245APW,118 vs 74LVC245APW,112 |
935251310112 | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 74LVC2245APW,118 vs 935251310112 |