-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2245A - Octal transceiver with direction pin, 30 Ω series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC2245APW,112 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2245APW,112-954-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 874 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53203 In Stock |
|
$0.3400 | Buy Now |
DISTI #
V79:2366_23820013
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 1130 |
|
$0.3216 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Non-Inverting Octal Transceiver with Direction Pin - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 75 | 0 |
|
$0.6500 | Buy Now |
DISTI #
85960947
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1069 Package Multiple: 1 Date Code: 1901 | Americas - 37120 |
|
$0.3510 | Buy Now |
DISTI #
85959799
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1069 Package Multiple: 1 Date Code: 1701 | Americas - 12707 |
|
$0.3510 | Buy Now |
DISTI #
85964096
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1069 Package Multiple: 1 Date Code: 1801 | Americas - 3194 |
|
$0.3510 | Buy Now |
DISTI #
66461653
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1923 | Americas - 1130 |
|
$0.3216 | Buy Now |
|
Rochester Electronics | Bus Transceiver, TSSOP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 53466 |
|
$0.2808 / $0.3303 | Buy Now |
DISTI #
74LVC2245APW.112
|
TME | IC: digital, transceiver, Ch: 8, CMOS,TTL, SMD, TSSOP20, 1.2÷3.6VDC Min Qty: 3 | 24 |
|
$0.2560 / $0.4100 | Buy Now |
DISTI #
74LVC2245APW,112
|
Avnet Silica | Transceiver 74LVC2245 1 Element 12 V to 36 V 20 Pins TSSOP (Alt: 74LVC2245APW,112) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2245APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2245APW,112
Nexperia
74LVC2245A - Octal transceiver with direction pin, 30 Ω series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC2245APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2245APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC2245APW,118 | NXP Semiconductors | Check for Price | 74LVC2245A - Octal transceiver with direction pin TSSOP2 20-Pin | 74LVC2245APW,112 vs 74LVC2245APW,118 |
74LVC2245APW | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 74LVC2245APW,112 vs 74LVC2245APW |
74LVC245APW,118 | NXP Semiconductors | Check for Price | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | 74LVC2245APW,112 vs 74LVC245APW,118 |
74LVCH245APW,112 | NXP Semiconductors | Check for Price | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | 74LVC2245APW,112 vs 74LVCH245APW,112 |