-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, GREEN, SOT-563, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3281
|
Newark | Transceiver, Translating, -40To125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1T45Z6-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1480 |
|
$0.1340 | Buy Now |
DISTI #
74LVC1T45Z6-7DICT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
229169 In Stock |
|
$0.0630 / $0.2900 | Buy Now |
DISTI #
74LVC1T45Z6-7
|
Avnet Americas | Voltage Level Translator 6-Pin SOT-563 T/R - Tape and Reel (Alt: 74LVC1T45Z6-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 400048000 Factory Stock |
|
$0.0464 / $0.0498 | Buy Now |
DISTI #
621-74LVC1T45Z6-7
|
Mouser Electronics | Translation - Voltage Levels Sgl Bit 1 Gate 5.5V 24mA 16uA 3 State RoHS: Compliant | 288114 |
|
$0.0610 / $0.1700 | Buy Now |
DISTI #
V72:2272_06685602
|
Arrow Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2303 Container: Cut Strips | Americas - 6 |
|
$0.0610 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Push Pull Single SMT Single Bit Voltage Translator - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 16000Reel |
|
$0.0578 / $0.0631 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Push Pull Single SMT Single Bit Voltage Translator - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0605 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, LVC/LCX/Z SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO6 | 85 |
|
$0.1080 / $0.1620 | Buy Now |
DISTI #
74LVC1T45Z6-7
|
TME | IC: digital, 1bit,transceiver,translator, Ch: 1, CMOS, 1.65÷5.5VDC Min Qty: 1 | 0 |
|
$0.0800 / $0.1830 | RFQ |
DISTI #
74LVC1T45Z6-7
|
Avnet Asia | Voltage Level Translator 6-Pin SOT-563 T/R (Alt: 74LVC1T45Z6-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0494 / $0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1T45Z6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1T45Z6-7
Diodes Incorporated
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, GREEN, SOT-563, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-563, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |