Part Details for 74LVC1T45GS/S500H by Nexperia
Overview of 74LVC1T45GS/S500H by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5S500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DBL9W4S500H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 9W4 Socket Right Angle Solder 40A, Europe Standard, 200 Cycles, Front:Threaded Insert M3, Back:Harpoons for 2.4mm PCB Thickness. | |
DCO25W3S500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 25W3 Socket RA Solder 30A, Europe Standard, 200 Cycles, Front:Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 74LVC1T45GS/S500H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LVC1T45 - Dual supply translating transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1004 / $0.1181 | Buy Now |