Part Details for 74LVC1T45GF,132 by NXP Semiconductors
Overview of 74LVC1T45GF,132 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 74LVC1T45GF,132
74LVC1T45GF,132 CAD Models
74LVC1T45GF,132 Part Data Attributes:
|
74LVC1T45GF,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1T45GF,132
NXP Semiconductors
74LVC(H)1T45 - Dual supply translating transceiver; 3-state SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON, SOLCC6,.04,14 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1T45GF,132
This table gives cross-reference parts and alternative options found for 74LVC1T45GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1T45GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH1T45GF,132 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state SON 6-Pin | NXP Semiconductors | 74LVC1T45GF,132 vs 74LVCH1T45GF,132 |
74LVCH1T45GS,132 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us | Nexperia | 74LVC1T45GF,132 vs 74LVCH1T45GS,132 |
74LVC1T45GF,132 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us SON 6-Pin | Nexperia | 74LVC1T45GF,132 vs 74LVC1T45GF,132 |
74LVCH1T45GS,132 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state | NXP Semiconductors | 74LVC1T45GF,132 vs 74LVCH1T45GS,132 |