-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G79 - Dual inverter@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3005
|
Newark | Flip-Flop, D-Type, 500Mhz, Tssop-5, Logic Family/Base Number:74Lvc1G79, Flip-Flop Type:D, Propagation Delay:-, Frequency:500Mhz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:5Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74LVC1G79GW,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2925 |
|
$0.0900 / $0.4580 | Buy Now |
DISTI #
93X4945
|
Newark | Flip-Flop, D-Type, 200Mhz, Tssop-5, Logic Family/Base Number:74Lvc1G79, Flip-Flop Type:D, Propagation Delay:-, Frequency:200Mhz, Output Current:50Ma, Logic Case Style:Tssop, No. Of Pins:5Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74LVC1G79GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 / $0.0700 | Buy Now |
DISTI #
1727-4215-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4534 In Stock |
|
$0.0443 / $0.1900 | Buy Now |
DISTI #
74LVC1G79GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G79GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
74LVC1G79GW,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP - Tape and Reel (Alt: 74LVC1G79GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0378 / $0.0450 | Buy Now |
DISTI #
771-LVC1G79GW125
|
Mouser Electronics | Flip Flops 74LVC1G79GW/SOT353/UMT5 RoHS: Compliant | 86 |
|
$0.0440 / $0.4300 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Positive Edge Trigger Set/Reset D-Type Flip-Flop - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 45000Reel |
|
$0.0380 / $0.0429 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Positive Edge Trigger Set/Reset D-Type Flip-Flop - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0392 / $0.0447 | Buy Now |
DISTI #
66716261
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 2238 | Americas - 23500 |
|
$0.0399 / $0.1053 | Buy Now |
DISTI #
78811005
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 12000 |
|
$0.0442 / $0.0552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G79GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G79GW,125
Nexperia
74LVC1G79 - Dual inverter@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for 74LVC1G79GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G79GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G79GW-Q100H | 74LVC1G79-Q100 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin | Nexperia | 74LVC1G79GW,125 vs 74LVC1G79GW-Q100H |