-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G58 - Low-power configurable multiple function gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_25494043
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 77998 |
|
$0.0718 | Buy Now |
DISTI #
53925686
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1846 | Americas - 77998 |
|
$0.0718 | Buy Now |
|
Rochester Electronics | 74LVC1G58GF - LowPower Configurable Multi-Function Gate, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147660 |
|
$0.0627 / $0.0738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G58GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G58GF,132
Nexperia
74LVC1G58 - Low-power configurable multiple function gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G58GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G58GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G58GF | Logic Circuit, CMOS, PDSO6 | Nexperia | 74LVC1G58GF,132 vs 74LVC1G58GF |
74LVC1G58GF,132 | 74LVC1G58 - Low-power configurable multiple function gate SON 6-Pin | NXP Semiconductors | 74LVC1G58GF,132 vs 74LVC1G58GF,132 |