Part Details for 74LVC1G53GT by NXP Semiconductors
Overview of 74LVC1G53GT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVC1G53GT
74LVC1G53GT CAD Models
74LVC1G53GT Part Data Attributes
|
74LVC1G53GT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G53GT
NXP Semiconductors
IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 1.95 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-833-1, MO-252, XSON-8, Multiplexer or Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.95 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-833-1, MO-252, XSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12.5 ns | |
Switch-on Time-Max | 12.9 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74LVC1G53GT
This table gives cross-reference parts and alternative options found for 74LVC1G53GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G53GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G53GT-G | NXP Semiconductors | Check for Price | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 1 X 1.95 MM, 0.50 MM PITCH, PLASTIC, MO-252, SOT-833-1, SON-8, Multiplexer or Switch | 74LVC1G53GT vs 74LVC1G53GT-G |
74LVC1G53GT | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8 | 74LVC1G53GT vs 74LVC1G53GT |
74LVC1G53GM | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO8 | 74LVC1G53GT vs 74LVC1G53GM |