Part Details for 74LVC1G32FW4-7 by Diodes Incorporated
Overview of 74LVC1G32FW4-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74LVC1G32FW4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G32FW4-7DICT-ND
|
DigiKey | IC GATE OR 1CH 2-INP DFN1010-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5703 In Stock |
|
$0.0896 / $0.5700 | Buy Now |
DISTI #
74LVC1G32FW4-7
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC1G32FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1245000 Factory Stock |
|
$0.0572 | Buy Now |
DISTI #
621-74LVC1G32FW4-7
|
Mouser Electronics | Logic Gates Single 2 In POS OR 1.65V to 5.5V 24mA RoHS: Compliant | 0 |
|
$0.0890 / $0.4200 | Order Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2 Input Positive OR Gate - X2-DFN1010-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0873 / $0.0976 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2 Input Positive OR Gate - X2-DFN1010-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0873 / $0.0976 | Buy Now |
|
Bristol Electronics | 3256 |
|
RFQ | ||
|
Quest Components | 2604 |
|
$0.1396 / $0.6980 | Buy Now | |
DISTI #
74LVC1G32FW4-7
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS,TTL, SMD, X2-DFN1010-6, -40÷150°C Min Qty: 5 | 0 |
|
$0.0800 / $0.1640 | RFQ |
DISTI #
74LVC1G32FW4-7
|
Avnet Asia | OR Gate 1-Element 2-IN CMOS 6-Pin DFN T/R (Alt: 74LVC1G32FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0508 / $0.0568 | Buy Now |
DISTI #
74LVC1G32FW4-7
|
Avnet Silica | OR Gate 1-Element 2-IN CMOS 6-Pin DFN T/R (Alt: 74LVC1G32FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
Part Details for 74LVC1G32FW4-7
74LVC1G32FW4-7 CAD Models
74LVC1G32FW4-7 Part Data Attributes
|
74LVC1G32FW4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G32FW4-7
Diodes Incorporated
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, ROHS COMPLIANT, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,14 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |