Datasheets
74LVC1G3208DBVRG4 by: Texas Instruments

Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125

Part Details for 74LVC1G3208DBVRG4 by Texas Instruments

Overview of 74LVC1G3208DBVRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 74LVC1G3208DBVRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-LVC1G3208DBVRG4
Mouser Electronics Logic Gates Sgl 3Input Pos OR- AND Gate RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2900
  • 100 $0.1980
  • 1,000 $0.1150
  • 3,000 $0.0900
  • 9,000 $0.0850
  • 24,000 $0.0810
  • 45,000 $0.0780
  • 99,000 $0.0770
$0.0770 / $0.3600 Order Now

Part Details for 74LVC1G3208DBVRG4

74LVC1G3208DBVRG4 CAD Models

74LVC1G3208DBVRG4 Part Data Attributes

74LVC1G3208DBVRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74LVC1G3208DBVRG4 Texas Instruments Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37
Pin Count 6
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR-AND GATE
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 3
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.9 ns
Propagation Delay (tpd) 17.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for 74LVC1G3208DBVRG4

This table gives cross-reference parts and alternative options found for 74LVC1G3208DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G3208DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC1G3208DBVRE4 Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G3208DBVRG4 vs 74LVC1G3208DBVRE4
74LVC1G3208DBVTE4 LVC/LCX/Z SERIES, 3-INPUT OR-AND GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN Texas Instruments 74LVC1G3208DBVRG4 vs 74LVC1G3208DBVTE4
74LVC1G3208DBVTG4 Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G3208DBVRG4 vs 74LVC1G3208DBVTG4
Part Number Description Manufacturer Compare
74LVC1G3208DBVRE4 Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G3208DBVRG4 vs 74LVC1G3208DBVRE4
74LVC1G3208DBVTG4 Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G3208DBVRG4 vs 74LVC1G3208DBVTG4

74LVC1G3208DBVRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G3208DBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G3208DBVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVC1G3208DBVRG4 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G3208DBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G3208DBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G3208DBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G3208DBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G3208DBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G3208DBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: