-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G19-Q100 - 1-of-2 decoder/demultiplexer@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3165
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G19GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
1727-74LVC1G19GW-Q100HTR-ND
|
DigiKey | IC DECODER/DEMUX 1X1:2 SOT363 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0522 / $0.0816 | Buy Now |
DISTI #
74LVC1G19GW-Q100H
|
Avnet Americas | Decoder/Demultiplexer Triple 1-to-2 6-Pin SC-88 T/R - Tape and Reel (Alt: 74LVC1G19GW-Q100H) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0543 | Buy Now |
DISTI #
771-74LVC1G19GWQ100H
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G19GW-Q100/SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.0520 / $0.0730 | Order Now |
|
Future Electronics | 74LVC Series SOT363 Automotive Qualified IC Logic Decoder/Demultiplexer RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0490 / $0.0556 | Buy Now |
DISTI #
74LVC1G19GW-Q100H
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G19GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0710 | Buy Now |
DISTI #
74LVC1G19GW-Q100H
|
Avnet Asia | Decoder/Demultiplexer Triple 1-to-2 6-Pin SC-88 T/R (Alt: 74LVC1G19GW-Q100H) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0953 / $0.1066 | Buy Now |
DISTI #
74LVC1G19GW-Q100H
|
Avnet Silica | Decoder/Demultiplexer Triple 1-to-2 6-Pin SC-88 T/R (Alt: 74LVC1G19GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
74LVC1G19GW-Q100H
|
EBV Elektronik | Decoder/Demultiplexer Triple 1-to-2 6-Pin SC-88 T/R (Alt: 74LVC1G19GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G19GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G19GW-Q100H
Nexperia
74LVC1G19-Q100 - 1-of-2 decoder/demultiplexer@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.1 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |