-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2997
|
Newark | Decoder/Demultiplexer, 1:2, Tsop-6, Logic Family/Base Number:-, Logic Type:1-To-2 Line Decoder/Demultiplexer, No. Of Outputs:2Outputs, Logic Case Style:Tsop, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Nexperia 74LVC1G19GV,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3211 |
|
$0.0780 / $0.3740 | Buy Now |
DISTI #
37AH6176
|
Newark | 74Lvc1G19Gv/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia 74LVC1G19GV,125 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
1727-6974-1-ND
|
DigiKey | IC DECODER/DEMUX 1X1:2 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
7197 In Stock |
|
$0.0448 / $0.3800 | Buy Now |
DISTI #
74LVC1G19GV,125
|
Avnet Americas | Decoder/Demultiplexer Single 1-to-2 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC1G19GV,125) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0438 | Buy Now |
DISTI #
771-LVC1G19GV125
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G19GV/SOT457/SC-74 RoHS: Compliant | 40435 |
|
$0.0420 / $0.3600 | Buy Now |
DISTI #
V79:2366_18854580
|
Arrow Electronics | Decoder/Demultiplexer Single 1-to-2 6-Pin TSOP T/R RoHS: Compliant Min Qty: 2469 Package Multiple: 1 Date Code: 2145 | Americas - 24000 |
|
$0.0292 / $0.0405 | Buy Now |
DISTI #
P40:2555_17700224
|
Arrow Electronics | Decoder/Demultiplexer Single 1-to-2 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 15000 |
|
$0.0729 / $0.3287 | Buy Now |
DISTI #
V36:1790_06506194
|
Arrow Electronics | Decoder/Demultiplexer Single 1-to-2 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2327 | Americas - 9000 |
|
$0.0416 / $0.0560 | Buy Now |
DISTI #
V72:2272_06506194
|
Arrow Electronics | Decoder/Demultiplexer Single 1-to-2 6-Pin TSOP T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2010 Container: Cut Strips | Americas - 54 |
|
$0.1963 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V 1-of-2 Decoder/Demultiplexer Surface Mount - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0396 / $0.0452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G19GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G19GV,125
Nexperia
74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-457, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G19GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G19GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G19GV | Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, PDSO6 | Nexperia | 74LVC1G19GV,125 vs 74LVC1G19GV |