Logic
74LVC1G19GF,132
Description: 74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin

Overview of 74LVC1G19GF,132 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for 74LVC1G19GF,132 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVC1G19GF,132
Avnet Americas Decoder/Demultiplexer Single 1-to-2 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G19GF,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ

CAD Models for 74LVC1G19GF,132 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G19GF,132 by Nexperia

74LVC1G19GF,132
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
VSON,
Pin Count
6
Manufacturer Package Code
SOT891
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
Input Conditioning
STANDARD
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
1 mm
Logic IC Type
OTHER DECODER/DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13.1 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC1G19GF,132
    Nexperia
    74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin
    VS

Alternate Parts for 74LVC1G19GF,132

This table gives cross-reference parts and alternative options found for 74LVC1G19GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G19GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NC7SZ19P6 TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 250-REEL onsemi 74LVC1G19GF,132 vs NC7SZ19P6
74LVC1G19GV,125 74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us TSOP 6-Pin Nexperia 74LVC1G19GF,132 vs 74LVC1G19GV,125
74LVC1G19GM,115 74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin Nexperia 74LVC1G19GF,132 vs 74LVC1G19GM,115
NL7SZ19DFT2 LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, COMPLEMENTARY OUTPUT, PDSO6, SC-70, SC-88, SOT-363, 6 PIN onsemi 74LVC1G19GF,132 vs NL7SZ19DFT2
NL7SZ18DFT2 IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, SC-70, SC-88, SOT-363, 6 PIN, Decoder/Driver onsemi 74LVC1G19GF,132 vs NL7SZ18DFT2
NC7SZ19P6X TinyLogic UHS 1-of-2 Decoder/Demultiplexer, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL onsemi 74LVC1G19GF,132 vs NC7SZ19P6X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G19GF,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G19GF,132 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G19GF,132 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G19GF,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G19GF,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G19GF,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G19GF,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G19GF,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G19GF,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: