Datasheets
74LVC1G175GF,132 by:

74LVC1G175 - Single D-type flip-flop with reset; positive edge trigger SON 6-Pin

Part Details for 74LVC1G175GF,132 by NXP Semiconductors

Overview of 74LVC1G175GF,132 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for 74LVC1G175GF,132

Part # Distributor Description Stock Price Buy
DISTI # 2156-74LVC1G175GF,132-954-ND
DigiKey IC FF D-TYPE SNGL 1BIT 6XSON Min Qty: 3129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 205029
In Stock
  • 3,129 $0.1000
$0.1000 Buy Now
Bristol Electronics   3236
RFQ
Rochester Electronics 74LVC1G175GF - D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 205029
  • 1 $0.0968
  • 25 $0.0949
  • 100 $0.0910
  • 500 $0.0871
  • 1,000 $0.0823
$0.0823 / $0.0968 Buy Now

Part Details for 74LVC1G175GF,132

74LVC1G175GF,132 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC1G175GF,132 Part Data Attributes

74LVC1G175GF,132 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LVC1G175GF,132 NXP Semiconductors 74LVC1G175 - Single D-type flip-flop with reset; positive edge trigger SON 6-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SON
Package Description 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count 6
Manufacturer Package Code SOT891
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family LVC/LCX/Z
JESD-30 Code S-PDSO-N6
JESD-609 Code e3
Length 1 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 175000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC6,.04,14
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 17 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Pitch 0.35 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 1 mm
fmax-Min 200 MHz

Alternate Parts for 74LVC1G175GF,132

This table gives cross-reference parts and alternative options found for 74LVC1G175GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G175GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC1G175GF,132 74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin Nexperia 74LVC1G175GF,132 vs 74LVC1G175GF,132
74LVC1G175GF IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch NXP Semiconductors 74LVC1G175GF,132 vs 74LVC1G175GF
Part Number Description Manufacturer Compare
74LVC1G175DRYRG4 LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 Texas Instruments 74LVC1G175GF,132 vs 74LVC1G175DRYRG4
CLVC1G175MYEPREP LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, BGA6, DSBGA-6 Texas Instruments 74LVC1G175GF,132 vs CLVC1G175MYEPREP
SN74LVC1G175YZPR Single D-Type Flip-Flop with Asynchronous Clear 6-DSBGA -40 to 85 Texas Instruments 74LVC1G175GF,132 vs SN74LVC1G175YZPR
74LVC1G175GF,132 74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin Nexperia 74LVC1G175GF,132 vs 74LVC1G175GF,132
74LVC1G175GF IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch NXP Semiconductors 74LVC1G175GF,132 vs 74LVC1G175GF
74LVC1G175GM IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch NXP Semiconductors 74LVC1G175GF,132 vs 74LVC1G175GM
74LVC1G175GM,132 74LVC1G175 - Single D-type flip-flop with reset; positive-edge trigger@en-us SON 6-Pin Nexperia 74LVC1G175GF,132 vs 74LVC1G175GM,132
SN74LVC1G175DBVT Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125 Texas Instruments 74LVC1G175GF,132 vs SN74LVC1G175DBVT
CLVC1G175MYZPREP LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, BGA6, LEAD FREE, DSBGA-6 Texas Instruments 74LVC1G175GF,132 vs CLVC1G175MYZPREP
SN74LVC1G175DRYR Single D-Type Flip-Flop with Asynchronous Clear 6-SON -40 to 125 Texas Instruments 74LVC1G175GF,132 vs SN74LVC1G175DRYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G175GF,132 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G175GF,132 by NXP Semiconductors

  • Please alert me when 74LVC1G175GF,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC1G175GF,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G175GF,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC1G175GF,132 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G175GF,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G175GF,132 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: