-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3919
|
Newark | Ic, Inverter, Schmitt Trig, 5Sot353, Logic Family/Base Number:74Lvc1G14, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Rohs Compliant: Yes |Diodes Inc. 74LVC1G14SE-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 97735 |
|
$0.0650 / $0.3170 | Buy Now |
DISTI #
38AH9705
|
Newark | Logic Lvc 1 Gate Sot353 T&r 3K Rohs Compliant: Yes |Diodes Inc. 74LVC1G14SE-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
74LVC1G14SE-7CT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94750 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
74LVC1G14SE-7
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVC1G14SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0264 | Buy Now |
DISTI #
621-74LVC1G14SE-7
|
Mouser Electronics | Inverters 1.65 to 5.5V VCC 1G Schmitt-Trigger INV RoHS: Compliant | 28403 |
|
$0.0350 / $0.3000 | Buy Now |
DISTI #
70550325
|
RS | Single Schmitt-Trigger Inverter SOT-353 | Diodes Inc 74LVC1G14SE-7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 / $0.0580 | RFQ |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 768000Reel |
|
$0.0292 / $0.0338 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0292 / $0.0338 | Buy Now |
|
Bristol Electronics | 1493 |
|
RFQ | ||
DISTI #
74LVC1G14SE-7
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74LVC1G14SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy