-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G14 - Single Schmitt-trigger inverter@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVC1G14GX,125CT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8013 In Stock |
|
$0.0620 / $0.2300 | Buy Now |
DISTI #
74LVC1G14GX,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74LVC1G14GX,125) RoHS: Compliant Min Qty: 6039 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 50707 Partner Stock |
|
$0.0517 / $0.0571 | Buy Now |
DISTI #
74LVC1G14GX,125
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON T/R - Tape and Reel (Alt: 74LVC1G14GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0527 / $0.0627 | Buy Now |
DISTI #
771-74LVC1G14GX125
|
Mouser Electronics | Inverters 74LVC1G14GX/SOT1226/X2SON5 RoHS: Compliant | 7704 |
|
$0.0570 / $0.4100 | Buy Now |
DISTI #
V72:2272_06506135
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1824 Container: Cut Strips | Americas - 3242 |
|
$0.0356 / $0.0656 | Buy Now |
|
Future Electronics | Single Schmitt-trigger inverter RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0565 | Buy Now |
DISTI #
29415241
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 1824 | Americas - 3242 |
|
$0.0356 / $0.0423 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 2782 |
|
$0.0675 / $0.3375 | Buy Now |
|
Rochester Electronics | 74LVC1G14GX - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, X2SON5 RoHS: Compliant Status: Active Min Qty: 1 | 509249 |
|
$0.0513 / $0.0604 | Buy Now |
DISTI #
74LVC1G14GX,125
|
Avnet Silica | (Alt: 74LVC1G14GX,125) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G14GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G14GX,125
Nexperia
74LVC1G14 - Single Schmitt-trigger inverter@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |