Part Details for 74LVC1G126FW4-7 by Diodes Incorporated
Overview of 74LVC1G126FW4-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G126FW4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC1G126FW4-7CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0842 / $0.3800 | Buy Now |
DISTI #
74LVC1G126FW4-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XDFN T/R - Tape and Reel (Alt: 74LVC1G126FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0633 | Buy Now |
DISTI #
621-74LVC1G126FW4-7
|
Mouser Electronics | Buffers & Line Drivers Single BUFF 3-State 1.65V to 5.5V 24mA RoHS: Compliant | 5000 |
|
$0.0930 / $0.3900 | Buy Now |
DISTI #
74LVC1G126FW4-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XDFN T/R - Tape and Reel (Alt: 74LVC1G126FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0633 | Buy Now |
DISTI #
74LVC1G126FW4-7
|
TME | IC: digital, buffer, Ch: 1, CMOS,TTL, SMD, X2-DFN1010-6, 1.65÷5.5VDC Min Qty: 5 | 0 |
|
$0.0770 / $0.1650 | RFQ |
DISTI #
74LVC1G126FW4-7
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XDFN T/R (Alt: 74LVC1G126FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | SINGLE BUFFER GATE WITH 3-STATE OUTPUT | IC BUF NON-INVERT 5.5V 6X2DFN | 1480 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0902 | Buy Now |