-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4243
|
Newark | Buffer/Line Driver, 3-State O/P, Tssop-5, Logic Family/Base Number:74Lvc1G125, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Nexperia 74LVC1G125GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
03P2776
|
Newark | Buffer/Line Driver, -40 To 125Deg C, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Lvc1G125, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Nexperia 74LVC1G125GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53356 |
|
$0.0540 | Buy Now |
DISTI #
1727-3488-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
35386 In Stock |
|
$0.0273 / $0.2800 | Buy Now |
DISTI #
74LVC1G125GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G125GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 285000 |
|
$0.0473 | Buy Now |
DISTI #
74LVC1G125GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G125GW,125) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 | Buy Now |
DISTI #
771-74LVC1G125GW-G
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G125GW/SOT353/UMT5 RoHS: Compliant | 122712 |
|
$0.0320 / $0.2700 | Buy Now |
DISTI #
E02:0323_00016108
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2331 | Europe - 96000 |
|
$0.0345 / $0.0420 | Buy Now |
DISTI #
V36:1790_06506110
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2332 | Americas - 18000 |
|
$0.0319 / $0.0389 | Buy Now |
DISTI #
E21:3489_00016108
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2350 | Europe - 1626 |
|
$0.0220 / $0.2466 | Buy Now |
DISTI #
V72:2272_06506110
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1475 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1475 |
|
$0.0407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G125GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G125GW,125
Nexperia
74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G125GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G125GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ125EDFT2G | Bus Driver | onsemi | 74LVC1G125GW,125 vs NL17SZ125EDFT2G |
74LVC1G125SE-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN | Diodes Incorporated | 74LVC1G125GW,125 vs 74LVC1G125SE-7 |
935268720125 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74LVC1G125GW,125 vs 935268720125 |
NC7SZ125P5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G125GW,125 vs NC7SZ125P5_NL |
NC7SZ125P5 | TinyLogic UHS Buffer with 3-STATE Output, 250-REEL | onsemi | 74LVC1G125GW,125 vs NC7SZ125P5 |
SN74LV1T125DCKRG4 | Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 | Texas Instruments | 74LVC1G125GW,125 vs SN74LV1T125DCKRG4 |
NC7SZ125P5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74LVC1G125GW,125 vs NC7SZ125P5X_NL |
74LV1T125GW | Bus Driver | Nexperia | 74LVC1G125GW,125 vs 74LV1T125GW |
CLVC1G125IDCKREP | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74LVC1G125GW,125 vs CLVC1G125IDCKREP |
V62/04735-01XE | Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74LVC1G125GW,125 vs V62/04735-01XE |