Logic
74LVC1G125GV,125
Description: 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin

Overview of 74LVC1G125GV,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for 74LVC1G125GV,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 26AC8699
Newark 74Lvc1G125Gv/Sot753/So5 Rohs Compliant: Yes |Nexperia 74LVC1G125GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0620
  • 6,000 $0.0600
  • 12,000 $0.0580
  • 18,000 $0.0560
  • 30,000 $0.0540
$0.0540 / $0.0620 Buy Now
DISTI # 97W4242
Newark Buffer/Line Driver, 3-State O/P, Sc74A-5, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Lvc1G125, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Nexperia 74LVC1G125GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0450
  • 6,000 $0.0430
  • 12,000 $0.0400
$0.0400 / $0.0450 Buy Now
DISTI # 1727-3100-1-ND
DigiKey IC BUFF NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 196462
In Stock
  • 1 $0.1100
  • 10 $0.0700
  • 25 $0.0608
  • 100 $0.0503
  • 250 $0.0453
  • 500 $0.0423
  • 1,000 $0.0414
  • 3,000 $0.0420
  • 6,000 $0.0414
$0.0414 / $0.1100 Buy Now
DISTI # 74LVC1G125GV,125
Avnet Americas Buffer/Line Driver Single Non-Inv 3-ST 5-Pin SC-74A T/R - Tape and Reel (Alt: 74LVC1G125GV,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 8116 Partner Stock
RFQ
DISTI # 74LVC1G125GV,125
Avnet Americas Buffer/Line Driver Single Non-Inv 3-ST 5-Pin SC-74A T/R - Tape and Reel (Alt: 74LVC1G125GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0348
  • 6,000 $0.0339
  • 12,000 $0.0329
  • 18,000 $0.0320
  • 24,000 $0.0311
  • 30,000 $0.0302
  • 300,000 $0.0292
$0.0292 / $0.0348 Buy Now
DISTI # 771-74LVC1G125GV
Mouser Electronics Buffers & Line Drivers 74LVC1G125GV/SOT753/SO5 RoHS: Compliant 82577
  • 1 $0.2500
  • 10 $0.1650
  • 100 $0.0710
  • 1,000 $0.0540
  • 3,000 $0.0420
  • 9,000 $0.0380
$0.0380 / $0.2500 Buy Now
Future Electronics 74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 150000
Reel
  • 3,000 $0.0373
  • 9,000 $0.0360
  • 30,000 $0.0346
  • 60,000 $0.0338
  • 120,000 $0.0324
$0.0324 / $0.0373 Buy Now
Future Electronics 74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 39000
Reel
  • 3,000 $0.0355
  • 9,000 $0.0342
  • 15,000 $0.0335
  • 30,000 $0.0327
  • 60,000 $0.0315
$0.0315 / $0.0355 Buy Now
Bristol Electronics   Min Qty: 20 225
  • 20 $0.2625
  • 59 $0.1313
$0.1313 / $0.2625 Buy Now
DISTI # 74LVC1G125GV.125
TME IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS,TTL Min Qty: 1 1253
  • 1 $0.2229
  • 10 $0.1594
  • 25 $0.1255
  • 50 $0.1032
  • 100 $0.0851
  • 500 $0.0580
  • 1,000 $0.0508
  • 1,500 $0.0476
  • 3,000 $0.0468
$0.0468 / $0.2229 Buy Now
DISTI # 74LVC1G125GV,125
Avnet Asia Buffer/Line Driver Single Non-Inv 3-ST 5-Pin SC-74A T/R (Alt: 74LVC1G125GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 18000
  • 24,000 $0.0566
  • 48,000 $0.0558
  • 72,000 $0.0551
  • 120,000 $0.0544
  • 240,000 $0.0531
  • 600,000 $0.0518
  • 1,200,000 $0.0506
$0.0506 / $0.0566 Buy Now
DISTI # 74LVC1G125GV,125
Avnet Silica Buffer/Line Driver Single Non-Inv 3-ST 5-Pin SC-74A T/R (Alt: 74LVC1G125GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 192000
Buy Now
DISTI # 74LVC1G125GV,125
EBV Elektronik Buffer/Line Driver Single Non-Inv 3-ST 5-Pin SC-74A T/R (Alt: 74LVC1G125GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation 74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - SC-74A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 156000
  • 6,000 $0.0449
  • 156,000 $0.0419
$0.0419 / $0.0449 Buy Now

CAD Models for 74LVC1G125GV,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G125GV,125 by Nexperia

74LVC1G125GV,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
PLASTIC, SOT-753, SC-74A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74LVC1G125GV,125
    Nexperia
    74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin
    VS

Alternate Parts for 74LVC1G125GV,125

This table gives cross-reference parts and alternative options found for 74LVC1G125GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G125GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NL17SZ125DTT1G Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL onsemi 74LVC1G125GV,125 vs NL17SZ125DTT1G
MC74VHC1G125DBVT1G Single Non-Inverting Buffer, 3-State, 3000-REEL onsemi 74LVC1G125GV,125 vs MC74VHC1G125DBVT1G

Related Parts for 74LVC1G125GV,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G125GV,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G125GV,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G125GV,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G125GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G125GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G125GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G125GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G125GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G125GV,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: