Logic
74LVC1G123GT,115
Description: 74LVC1G123 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SON 8-Pin

Overview of 74LVC1G123GT,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74LVC1G123GT,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3120
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G123GT,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1040
$0.1040 Buy Now
DISTI # 1727-74LVC1G123GT,115CT-ND
DigiKey IC MULTIVIBRATOR 5.3NS 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1378
In Stock
  • 1 $0.2000
  • 10 $0.1330
  • 25 $0.1164
  • 100 $0.0976
  • 250 $0.0887
  • 500 $0.0854
  • 5,000 $0.0678
$0.0678 / $0.2000 Buy Now
DISTI # 74LVC1G123GT,115
Avnet Americas Monostable Multivibrator Single 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G123GT,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel 0
  • 15,000 $0.0740
  • 25,000 $0.0720
  • 40,000 $0.0700
  • 75,000 $0.0680
  • 150,000 $0.0661
  • 750,000 $0.0641
  • 1,500,000 $0.0621
$0.0621 / $0.0740 Buy Now
DISTI # 771-74LVC1G123GT115
Mouser Electronics Monostable Multivibrator 74LVC1G123GT/SOT833/XSON8 RoHS: Compliant 7057
  • 1 $0.2800
  • 10 $0.2090
  • 100 $0.1170
  • 1,000 $0.0860
  • 5,000 $0.0810
  • 10,000 $0.0670
$0.0670 / $0.2800 Buy Now
Future Electronics Single retriggerable monostable multivibrator, Schmitt trigger inputs RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 5,000 $0.0667
$0.0667 Buy Now
DISTI # 74LVC1G123GT,115
Avnet Asia Monostable Multivibrator Single 8-Pin XSON T/R (Alt: 74LVC1G123GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days 0
  • 10,000 $0.2262
  • 20,000 $0.2233
  • 30,000 $0.2204
  • 50,000 $0.2176
  • 100,000 $0.2122
  • 250,000 $0.2071
  • 500,000 $0.2022
$0.2022 / $0.2262 Buy Now
DISTI # 74LVC1G123GT,115
Avnet Silica Monostable Multivibrator Single 8-Pin XSON T/R (Alt: 74LVC1G123GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74LVC1G123GT,115
EBV Elektronik Monostable Multivibrator Single 8-Pin XSON T/R (Alt: 74LVC1G123GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74LVC1G123GT,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G123GT,115 by Nexperia

74LVC1G123GT,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, XSON-8
Pin Count
8
Manufacturer Package Code
SOT833-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.95 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
19 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC1G123GT,115
    Nexperia
    74LVC1G123 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SON 8-Pin
    VS

Related Parts for 74LVC1G123GT,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G123GT,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G123GT,115 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G123GT,115 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G123GT,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G123GT,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G123GT,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G123GT,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G123GT,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G123GT,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: