-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G123 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3118
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G123GN,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 | Buy Now |
DISTI #
1727-7461-1-ND
|
DigiKey | IC MULTIVIBRATOR 5.3NS 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1254 In Stock |
|
$0.1289 / $0.3800 | Buy Now |
DISTI #
74LVC1G123GN,115
|
Avnet Americas | Monostable Multivibrator Single 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G123GN,115) RoHS: Compliant Min Qty: 2854 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21834 Partner Stock |
|
$0.1095 / $0.1209 | Buy Now |
DISTI #
74LVC1G123GN,115
|
Avnet Americas | Monostable Multivibrator Single 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G123GN,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1200 / $0.1428 | Buy Now |
DISTI #
771-74LVC1G123GN115
|
Mouser Electronics | Monostable Multivibrator 74LVC1G123GN/SOT1116/X2SON8 RoHS: Compliant | 5587 |
|
$0.1240 / $0.4700 | Buy Now |
|
Future Electronics | Monostable Multi-vibrator 74LVC1G123GN/SOT1116/X2SON8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1237 | Buy Now |
|
Rochester Electronics | 74LVC1G123GN - Monostable Multivibrator, LVC/LCX/Z Series, 1-Func, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 21834 |
|
$0.1086 / $0.1278 | Buy Now |
DISTI #
74LVC1G123GN,115
|
Avnet Asia | Monostable Multivibrator Single 8-Pin XSON T/R (Alt: 74LVC1G123GN,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1096 / $0.1226 | Buy Now |
DISTI #
74LVC1G123GN,115
|
Avnet Silica | Monostable Multivibrator Single 8-Pin XSON T/R (Alt: 74LVC1G123GN,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G123GN,115
|
EBV Elektronik | Monostable Multivibrator Single 8-Pin XSON T/R (Alt: 74LVC1G123GN,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G123GN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G123GN,115
Nexperia
74LVC1G123 - Single retriggerable monostable multivibrator; Schmitt trigger inputs@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1.20 X 1 MM, 0.35 MM HEIGHT, SOT-1116, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1116 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |