Part Details for 74LVC1G11GW by Nexperia
Overview of 74LVC1G11GW by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74LVC1G11GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 145 |
|
$0.1313 / $0.2625 | Buy Now |
Part Details for 74LVC1G11GW
74LVC1G11GW CAD Models
74LVC1G11GW Part Data Attributes
|
74LVC1G11GW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G11GW
Nexperia
AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74LVC1G11GW
This table gives cross-reference parts and alternative options found for 74LVC1G11GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G11GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G11DW-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, GREEN, SOT-363, 6 PIN | Diodes Incorporated | 74LVC1G11GW vs 74LVC1G11DW-7 |
SN74LVC1G11DCKREP | LVC/LCX/Z SERIES, 3-INPUT AND GATE, PDSO6, PLASTIC, SC-70, 6 PIN | Texas Instruments | 74LVC1G11GW vs SN74LVC1G11DCKREP |
SN74LVC1G11DCKRE4 | 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125 | Texas Instruments | 74LVC1G11GW vs SN74LVC1G11DCKRE4 |
SN74LVC1G11DCKRG4 | 1-ch, 3-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SC70 -40 to 125 | Texas Instruments | 74LVC1G11GW vs SN74LVC1G11DCKRG4 |
74LVC1G11GW,125 | 74LVC1G11 - Single 3-input AND gate@en-us TSSOP 6-Pin | Nexperia | 74LVC1G11GW vs 74LVC1G11GW,125 |