-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3913
|
Newark | Logic, Pos And, Single, 3 Ip, Sot363, Logic Family/Base Number:74Lvc1G11, Logic Type:And, Output Current:32Ma, No. Of Inputs:3, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-363, No. Of Pins:6Pins, Logic Rohs Compliant: Yes |Diodes Inc. 74LVC1G11DW-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8348 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
74LVC1G11DW-7CT-ND
|
DigiKey | IC GATE AND 1CH 3-INP SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30757 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
74LVC1G11DW-7
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC1G11DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000813000 Factory Stock |
|
$0.0234 / $0.0277 | Buy Now |
DISTI #
74LVC1G11DW-7
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC1G11DW-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
RFQ | |
DISTI #
74LVC1G11DW-7
|
Avnet Americas | AND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R - Tape and Reel (Alt: 74LVC1G11DW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 813000 Factory Stock |
|
$0.0236 / $0.0282 | Buy Now |
DISTI #
621-74LVC1G11DW-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS RoHS: Compliant | 6372 |
|
$0.0360 / $0.3200 | Buy Now |
DISTI #
A63:0959_02282669
|
Arrow Electronics | AND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2348 | Asia - 3000 |
|
$0.1082 | Buy Now |
DISTI #
V72:2272_06685293
|
Arrow Electronics | AND Gate 1-Element 3-IN CMOS 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 Container: Cut Strips | Americas - 12 |
|
$0.0993 / $0.2855 | Buy Now |
|
Future Electronics | Three Input Single Circuit 1.65 - 5.5 V 32 mA Positive AND Gate - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.0353 / $0.0410 | Buy Now |
|
Future Electronics | Three Input Single Circuit 1.65 - 5.5 V 32 mA Positive AND Gate - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy