-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G10 - Single 3-input NAND gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G10GM,132 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVC1G10GM,132TR-ND
|
DigiKey | IC GATE NAND 1CH 3-INP 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0620 / $0.0687 | Buy Now |
DISTI #
74LVC1G10GM,132
|
Avnet Americas | NAND Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G10 - Tape and Reel (Alt: 74LVC1G10GM,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 / $0.0535 | Buy Now |
DISTI #
771-LVC1G10GM132
|
Mouser Electronics | Logic Gates Single 3-input NAND gate RoHS: Compliant | 0 |
|
$0.0640 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0579 / $0.0601 | Buy Now |
DISTI #
74LVC1G10GM,132
|
Avnet Silica | NAND Gate Single 3 Input 6 Pins XSON 74LVC1G10 (Alt: 74LVC1G10GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G10GM,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G10GM,132
Nexperia
74LVC1G10 - Single 3-input NAND gate@en-us SON 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G10GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G10GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G10GM,132 | NXP Semiconductors | Check for Price | 74LVC1G10 - Single 3-input NAND gate SON 6-Pin | 74LVC1G10GM,132 vs 74LVC1G10GM,132 |
74LVC1G10GM | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 3-INPUT NAND GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Gate | 74LVC1G10GM,132 vs 74LVC1G10GM |
74LVC1G10GM | Nexperia | Check for Price | NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | 74LVC1G10GM,132 vs 74LVC1G10GM |
74LVC1G10GF,132 | NXP Semiconductors | Check for Price | 74LVC1G10 - Single 3-input NAND gate SON 6-Pin | 74LVC1G10GM,132 vs 74LVC1G10GF,132 |
74LVC1G10GF | Nexperia | Check for Price | NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | 74LVC1G10GM,132 vs 74LVC1G10GF |
74LVC1G10FW4-7 | Diodes Incorporated | Check for Price | NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6, 1 X 1 MM, ROHS COMPLIANT, DFN-6 | 74LVC1G10GM,132 vs 74LVC1G10FW4-7 |
74LVC1G10GF | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 3-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Gate | 74LVC1G10GM,132 vs 74LVC1G10GF |