-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G08W5-7 by Diodes Incorporated is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T8905
|
Newark | Logic, Pos And, Single, 2 Ip, Sot25, Logic Family/Base Number:74Lvc1G08, Logic Type:And, Output C... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7582 |
|
$0.0880 / $0.3400 | Buy Now |
DISTI #
74LVC1G08W5-7DICT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18956 In Stock |
|
$0.0346 / $0.3200 | Buy Now |
DISTI #
74LVC1G08W5-7
|
Avnet Americas | AND Gate, Single, 2 Input, 5 Pins, SOT-25, 74LVC1G08 - Tape and Reel (Alt: 74LVC1G08W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
9000 1560000 Factory Stock |
|
$0.0268 / $0.0287 | Buy Now |
DISTI #
621-74LVC1G08W5-7
|
Mouser Electronics | Logic Gates LOGICLVCAND GATE1 RoHS: Compliant | 8200 |
|
$0.0440 / $0.3200 | Buy Now |
DISTI #
E02:0323_02840764
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Europe - 105000 |
|
$0.0255 / $0.0401 | Buy Now |
DISTI #
V72:2272_06685271
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 2457 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2349 Container: Cut Strips | Americas - 2630 |
|
$0.0407 | Buy Now |
DISTI #
70437326
|
RS | AND Gate 1Element 2IN CMOS 5Pin SOT25 | Diodes Inc 74LVC1G08W5-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 | RFQ |
|
Future Electronics | 74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
24000 Reel |
|
$0.0280 / $0.0305 | Buy Now |
|
Future Electronics | 74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
12000 Reel |
|
$0.0280 / $0.0305 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G08W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G08W5-7
Diodes Incorporated
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G08W5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G08W5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7SZ08M5X_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | 74LVC1G08W5-7 vs NC7SZ08M5X_NL |
V62/04733-02YE | Texas Instruments | Check for Price | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | 74LVC1G08W5-7 vs V62/04733-02YE |
935272011125 | Nexperia | Check for Price | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | 74LVC1G08W5-7 vs 935272011125 |
TC7SZ08F | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | 74LVC1G08W5-7 vs TC7SZ08F |
SN74LVC1G08QDBVRQ1 | Texas Instruments | $0.1068 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125 | 74LVC1G08W5-7 vs SN74LVC1G08QDBVRQ1 |
74LVC1G08GV | Philips Semiconductors | Check for Price | AND Gate, CMOS, PDSO5, | 74LVC1G08W5-7 vs 74LVC1G08GV |
NC7SZ08M5_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | 74LVC1G08W5-7 vs NC7SZ08M5_NL |