Logic
74LVC1G08GW-Q100,1
Description: 74LVC1G08-Q100 - Single 2-input AND gate@en-us TSSOP 5-Pin

Overview of 74LVC1G08GW-Q100,1 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO
SiT5000AI-3E-33VQ-10.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO

Price & Stock for 74LVC1G08GW-Q100,1 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 85X2984
Newark Logic, And Gate, Single, 2 I/P, Tssop-5, Logic Family/Base Number:74Lvc1G08, Logic Type:And Gate, Output Current:50Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Rohs Compliant: Yes |Nexperia 74LVC1G08GW-Q100,1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6194
  • 1 $0.3330
  • 10 $0.1880
  • 25 $0.1570
  • 50 $0.1250
  • 100 $0.0940
  • 250 $0.0860
  • 500 $0.0800
  • 1,000 $0.0730
$0.0730 / $0.3330 Buy Now
DISTI # 29AC1180
Newark 74Lvc1G08Gw-Q100/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74LVC1G08GW-Q100,1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0370
$0.0370 Buy Now
DISTI # 1727-1017-1-ND
DigiKey IC GATE AND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 16629
In Stock
  • 1 $0.1400
  • 10 $0.0930
  • 25 $0.0804
  • 100 $0.0664
  • 250 $0.0598
  • 500 $0.0558
  • 1,000 $0.0525
  • 3,000 $0.0484
  • 6,000 $0.0464
  • 9,000 $0.0454
  • 15,000 $0.0443
  • 21,000 $0.0436
  • 30,000 $0.0430
  • 75,000 $0.0417
  • 150,000 $0.0408
$0.0408 / $0.1400 Buy Now
DISTI # 74LVC1G08GW-Q100,1
Avnet Americas AND Gate 1-Element 2-IN 5-Pin TSSOP (SOT-353) T/R - Tape and Reel (Alt: 74LVC1G08GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 198000
6000 Factory Stock
  • 3,000 $0.0367
  • 6,000 $0.0358
  • 12,000 $0.0348
  • 18,000 $0.0338
  • 24,000 $0.0328
  • 30,000 $0.0319
  • 300,000 $0.0309
$0.0309 / $0.0367 Buy Now
DISTI # 74LVC1G08GW-Q100,1
Avnet Americas AND Gate 1-Element 2-IN 5-Pin TSSOP (SOT-353) T/R - Tape and Reel (Alt: 74LVC1G08GW-Q100,1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
RFQ
DISTI # 771-74LVC1G08GW-Q100
Mouser Electronics Logic Gates 74LVC1G08GW-Q100/SOT353/UMT5 RoHS: Compliant 36390
  • 1 $0.3200
  • 10 $0.2090
  • 100 $0.0900
  • 1,000 $0.0680
  • 3,000 $0.0450
  • 9,000 $0.0400
  • 24,000 $0.0340
  • 45,000 $0.0330
$0.0330 / $0.3200 Buy Now
Future Electronics 74LVC Series 5.5 V 32 mA Surface Mount Single 2-input Gate -TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 114000
Reel
  • 3,000 $0.0366
  • 9,000 $0.0352
  • 15,000 $0.0346
  • 30,000 $0.0337
  • 60,000 $0.0324
$0.0324 / $0.0366 Buy Now
Future Electronics 74LVC Series 5.5 V 32 mA Surface Mount Single 2-input Gate -TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 12000
Reel
  • 3,000 $0.0367
  • 9,000 $0.0354
  • 30,000 $0.0340
  • 60,000 $0.0332
  • 120,000 $0.0318
$0.0318 / $0.0367 Buy Now
Rochester Electronics AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.0354
  • 25 $0.0347
  • 100 $0.0333
  • 500 $0.0319
  • 1,000 $0.0301
$0.0301 / $0.0354 Buy Now
Chip 1 Exchange INSTOCK 1926
RFQ
DISTI # 74LVC1G08GW-Q100,1
Avnet Asia AND Gate 1-Element 2-IN 5-Pin TSSOP (SOT-353) T/R (Alt: 74LVC1G08GW-Q100,1) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 21,000 $0.0359
  • 42,000 $0.0348
  • 63,000 $0.0337
  • 105,000 $0.0326
  • 210,000 $0.0316
  • 525,000 $0.0306
  • 1,050,000 $0.0296
$0.0296 / $0.0359 Buy Now
DISTI # 74LVC1G08GW-Q100,1
Avnet Silica AND Gate 1-Element 2-IN 5-Pin TSSOP (SOT-353) T/R (Alt: 74LVC1G08GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 21000
Buy Now
DISTI # C1S548200308309
Chip1Stop Gates, Inverter RoHS: Compliant 39000
  • 3,000 $0.0470
  • 9,000 $0.0320
  • 24,000 $0.0316
$0.0316 / $0.0470 Buy Now
DISTI # C1S537100931991
Chip1Stop 74LVC1G08GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Yes 18000
  • 3,000 $0.0544
  • 6,000 $0.0393
  • 12,000 $0.0392
$0.0392 / $0.0544 Buy Now
DISTI # C1S537101299795
Chip1Stop 74LVC1G08GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Yes 16762
  • 3,000 $0.0547
  • 6,000 $0.0511
  • 15,000 $0.0475
$0.0475 / $0.0547 Buy Now
DISTI # 74LVC1G08GW-Q100,1
EBV Elektronik AND Gate 1-Element 2-IN 5-Pin TSSOP (SOT-353) T/R (Alt: 74LVC1G08GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 9000
Buy Now
DISTI # 74LVC1G08GW-Q100,1
EBV Elektronik AND Gate 1-Element 2-IN 5-Pin TSSOP (SOT-353) T/R (Alt: 74LVC1G08GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 74LVC1G08GW-Q100,1
EBV Elektronik AND Gate 1-Element 2-IN 5-Pin TSSOP (SOT-353) T/R (Alt: 74LVC1G08GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 108000
  • 6,000 $0.0454
  • 108,000 $0.0424
$0.0424 / $0.0454 Buy Now

CAD Models for 74LVC1G08GW-Q100,1 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G08GW-Q100,1 by Nexperia

74LVC1G08GW-Q100,1
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-5
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
AND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74LVC1G08GW-Q100,1
    Nexperia
    74LVC1G08-Q100 - Single 2-input AND gate@en-us TSSOP 5-Pin
    VS

Alternate Parts for 74LVC1G08GW-Q100,1

This table gives cross-reference parts and alternative options found for 74LVC1G08GW-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G08GW-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7SZ08FU,LJ(CT LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 Toshiba America Electronic Components 74LVC1G08GW-Q100,1 vs TC7SZ08FU,LJ(CT
935298476125 IC GATE AND 1CH 2-INP 5-TSSOP Nexperia 74LVC1G08GW-Q100,1 vs 935298476125
74LVC1G08GW,118 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin NXP Semiconductors 74LVC1G08GW-Q100,1 vs 74LVC1G08GW,118
74LVC1G08GW-R Single 2-input AND gate - Description: 3.3V PicoGate 2-Input AND Gate ; Logic switching levels: TTL ; Number of pins: 5 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors 74LVC1G08GW-Q100,1 vs 74LVC1G08GW-R
74LX1G08CTR TTL/H/L SERIES, 2-INPUT AND GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics 74LVC1G08GW-Q100,1 vs 74LX1G08CTR
TC7SZ08FU IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74LVC1G08GW-Q100,1 vs TC7SZ08FU
74LVC1G08GW-Q100,1 74LVC1G08-Q100 - Single 2-input AND gate TSSOP 5-Pin NXP Semiconductors 74LVC1G08GW-Q100,1 vs 74LVC1G08GW-Q100,1
SN74LVC1G08DCK LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SO-5 Texas Instruments 74LVC1G08GW-Q100,1 vs SN74LVC1G08DCK
74LVC1G08GW,115 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin NXP Semiconductors 74LVC1G08GW-Q100,1 vs 74LVC1G08GW,115
NC7SZ08P5X_NL AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 74LVC1G08GW-Q100,1 vs NC7SZ08P5X_NL
Part Number Description Manufacturer Compare
74LVC1G08GW-Q100 AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74LVC1G08GW-Q100,1 vs 74LVC1G08GW-Q100
TC7SZ08FU(TE85L,JF LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 Toshiba America Electronic Components 74LVC1G08GW-Q100,1 vs TC7SZ08FU(TE85L,JF
74LVC1G08GW/DG,125 IC LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Gate NXP Semiconductors 74LVC1G08GW-Q100,1 vs 74LVC1G08GW/DG,125
SN74LVC1G08IDCKREP Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -40 to 85 Texas Instruments 74LVC1G08GW-Q100,1 vs SN74LVC1G08IDCKREP
74LVC1G08SE-7 AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-353, 5 PIN Diodes Incorporated 74LVC1G08GW-Q100,1 vs 74LVC1G08SE-7
74LVC1G08GW-R Single 2-input AND gate - Description: 3.3V PicoGate 2-Input AND Gate ; Logic switching levels: TTL ; Number of pins: 5 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.1@3.3V ns; Voltage: 1.65 - 5.5 NXP Semiconductors 74LVC1G08GW-Q100,1 vs 74LVC1G08GW-R
74LVC1G08GW,125 74LVC1G08 - Single 2-input AND gate@en-us TSSOP 5-Pin Nexperia 74LVC1G08GW-Q100,1 vs 74LVC1G08GW,125
74LVC1G08GW AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74LVC1G08GW-Q100,1 vs 74LVC1G08GW
74LVC1G08GW,118 74LVC1G08 - Single 2-input AND gate TSSOP 5-Pin NXP Semiconductors 74LVC1G08GW-Q100,1 vs 74LVC1G08GW,118
TC7SZ08FU(5LTST,JF LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO5 Toshiba America Electronic Components 74LVC1G08GW-Q100,1 vs TC7SZ08FU(5LTST,JF

Related Parts for 74LVC1G08GW-Q100,1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G08GW-Q100,1 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G08GW-Q100,1 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G08GW-Q100,1 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G08GW-Q100,1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G08GW-Q100,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G08GW-Q100,1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G08GW-Q100,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G08GW-Q100,1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G08GW-Q100,1 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: