-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1650
|
Newark | And Gate, 2 I/P, -40 To 125Deg C, Logic Family/Base Number:74Lvc1G08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Xson, No. Of Pins:6Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC1G08GM-Q100X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2094 |
|
$0.1610 / $0.4160 | Buy Now |
DISTI #
1727-8622-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7116 In Stock |
|
$0.1131 / $0.4000 | Buy Now |
DISTI #
74LVC1G08GM-Q100X
|
Avnet Americas | AND 1-Element 2Input 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G08GM-Q100X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0853 / $0.1018 | Buy Now |
DISTI #
771-LVC1G08GM-Q100X
|
Mouser Electronics | Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 RoHS: Compliant | 7849 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | 16-bit buffer/line driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0892 / $0.0984 | Buy Now |
DISTI #
74LVC1G08GM-Q100X
|
TTI | Logic Gates 74LVC1G08GM-Q100/SOT886/XSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1110 / $0.1130 | Buy Now |
DISTI #
74LVC1G08GM-Q100X
|
Avnet Americas | AND 1-Element 2Input 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G08GM-Q100X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0853 / $0.1018 | Buy Now |
DISTI #
74LVC1G08GM-Q100X
|
Avnet Asia | AND 1-Element 2Input 6-Pin XSON T/R (Alt: 74LVC1G08GM-Q100X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1341 / $0.1500 | Buy Now |
DISTI #
74LVC1G08GM-Q100X
|
EBV Elektronik | AND 1-Element 2Input 6-Pin XSON T/R (Alt: 74LVC1G08GM-Q100X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 5000 |
|
Buy Now | |
DISTI #
3020909
|
element14 Asia-Pacific | AND GATE, 2 I/P, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2094 |
|
$0.1159 / $0.4642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy