-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G08FW5-7 by Diodes Incorporated is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3110
|
Newark | And Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G08FW5-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3455 |
|
$0.0950 / $0.4780 | Buy Now |
DISTI #
74LVC1G08FW5-7DICT-ND
|
DigiKey | IC GATE AND 1CH 2-INP DFN1010-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14130 In Stock |
|
$0.0565 / $0.4600 | Buy Now |
DISTI #
74LVC1G08FW5-7
|
Avnet Americas | AND Gate, Single, 2 Input, 6 Pins, X1-DFN, 74LVC1G08 - Tape and Reel (Alt: 74LVC1G08FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 470000 Factory Stock |
|
$0.0411 / $0.0439 | Buy Now |
DISTI #
621-74LVC1G08FW5-7
|
Mouser Electronics | Logic Gates Single 2 Input POS AND Gate 1.65 to 5.5 RoHS: Compliant | 5684 |
|
$0.0910 / $0.4600 | Buy Now |
DISTI #
V79:2366_23814021
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 6-Pin X1-DFN T/R RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1814 | Americas - 163 |
|
$0.0366 | Buy Now |
DISTI #
74LVC1G08FW5-7
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS,TTL, SMD, X1-DFN1010-6, -40÷150°C Min Qty: 1 | 0 |
|
$0.0620 / $0.3220 | RFQ |
DISTI #
74LVC1G08FW5-7
|
Avnet Asia | AND Gate, Single, 2 Input, 6 Pins, X1-DFN, 74LVC1G08 (Alt: 74LVC1G08FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0393 / $0.0439 | Buy Now |
DISTI #
74LVC1G08FW5-7
|
Avnet Silica | AND Gate Single 2 Input 6 Pins X1DFN 74LVC1G08 (Alt: 74LVC1G08FW5-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 200uA 1.65V5.5V 1 5.5ns5V50pF AND Gate X1-DFN1010-6 Logic Gates ROHS | 3495 |
|
$0.0366 / $0.0680 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G08FW5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G08FW5-7
Diodes Incorporated
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |