Part Details for 74LVC1G08FS3-7 by Diodes Incorporated
Results Overview of 74LVC1G08FS3-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G08FS3-7 Information
74LVC1G08FS3-7 by Diodes Incorporated is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G08FS3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3109
|
Newark | And Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G08FS3-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1440 / $0.5100 | Buy Now |
DISTI #
74LVC1G08FS3-7DICT-ND
|
DigiKey | IC GATE AND 1CH 2-INP DFN0808-4 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2265 In Stock |
|
$0.0954 / $0.6500 | Buy Now |
DISTI #
74LVC1G08FS3-7
|
Avnet Americas | AND Gate, Single, 2 Input, 4 Pins, X2-DFN, 74LVC1G08 - Tape and Reel (Alt: 74LVC1G08FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0728 | Buy Now |
DISTI #
621-74LVC1G08FS3-7
|
Mouser Electronics | Logic Gates Single 2-Input POS AND Gate 24mA 5.5V RoHS: Compliant | 4730 |
|
$0.0990 / $0.6400 | Buy Now |
DISTI #
74LVC1G08FS3-7
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS,TTL, SMD, X2-DFN0808-4, -40÷150°C Min Qty: 1 | 0 |
|
$0.0690 / $0.2770 | RFQ |
DISTI #
74LVC1G08FS3-7
|
Avnet Asia | AND Gate, Single, 2 Input, 4 Pins, X2-DFN, 74LVC1G08 (Alt: 74LVC1G08FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0515 / $0.0576 | Buy Now |
DISTI #
74LVC1G08FS3-7
|
Avnet Silica | AND Gate Single 2 Input 4 Pins X2DFN 74LVC1G08 (Alt: 74LVC1G08FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 135000 |
|
$0.0988 / $0.1059 | Buy Now |
Part Details for 74LVC1G08FS3-7
74LVC1G08FS3-7 CAD Models
74LVC1G08FS3-7 Part Data Attributes
|
74LVC1G08FS3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G08FS3-7
Diodes Incorporated
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO4, 0.80 X 0.80 MM, 0.35 MM HEIGHT, GREEN, DFN-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, GREEN, DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | LCC5(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |