-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1649
|
Newark | Buffer, -40 To 125Deg C, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc1G07, Logic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Ic Baserohs Compliant: Yes |Nexperia 74LVC1G07GS-Q100H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4567 |
|
$0.0880 / $0.2810 | Buy Now |
DISTI #
1727-8611-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
166565 In Stock |
|
$0.0831 / $0.2700 | Buy Now |
DISTI #
74LVC1G07GS-Q100H
|
Avnet Americas | Buffer Single Non-Inverting Open Drain-OUT 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G07GS-Q100H) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 / $0.0787 | Buy Now |
DISTI #
771-LVC1G07GS-Q100H
|
Mouser Electronics | Buffers & Line Drivers 74LVC1G07GS-Q100/SOT1202/X2SON RoHS: Compliant | 3898 |
|
$0.0820 / $0.2700 | Buy Now |
|
Future Electronics | 16-bit buffer/line driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0781 / $0.0862 | Buy Now |
DISTI #
74LVC1G07GS-Q100H
|
TTI | Buffers & Line Drivers 74LVC1G07GS-Q100/SOT1202/X2SON RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0820 | Buy Now |
DISTI #
74LVC1G07GS-Q100H
|
Avnet Americas | Buffer Single Non-Inverting Open Drain-OUT 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G07GS-Q100H) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 / $0.0787 | Buy Now |
DISTI #
74LVC1G07GS-Q100H
|
Avnet Silica | Buffer Single Non-Inverting Open Drain-OUT 6-Pin XSON T/R (Alt: 74LVC1G07GS-Q100H) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy