-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3385
|
Newark | Logic Ic, Aec-Q100, Inverter, Sot-25 Rohs Compliant: Yes |Diodes Inc. 74LVC1G06QW5-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2336 |
|
$0.0970 / $0.4150 | Buy Now |
DISTI #
31-74LVC1G06QW5-7CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT25 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5170 In Stock |
|
$0.0489 / $0.3500 | Buy Now |
DISTI #
74LVC1G06QW5-7
|
Avnet Americas | Inverter Gate Single Open Drain 1.65V to 5.5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G06QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 | Buy Now |
DISTI #
621-74LVC1G06QW5-7
|
Mouser Electronics | Inverters Logic LVC 1 Gate SOT25 T&R 3K RoHS: Compliant | 7479 |
|
$0.0450 / $0.3500 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA Single Inverter with Open Drain Output - SOT25 / SOT353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0454 / $0.0510 | Buy Now |
DISTI #
74LVC1G06QW5-7
|
Avnet Silica | Inverter Gate Single Open Drain 1.65V to 5.5V 5-Pin SOT-25 T/R (Alt: 74LVC1G06QW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1 4ns5V50pF 4uA 1.65V5.5V SOT-25 Inverters ROHS | 90 |
|
$0.0503 / $0.0537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G06QW5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G06QW5-7
Diodes Incorporated
Gate,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |