Logic
74LVC1G04GW,125
Description: 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin

Overview of 74LVC1G04GW,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74LVC1G04GW,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 03P2774
Newark Ic, Inverter, 1I/P, Sot-353-5, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5, Operating Temperature Min:-40°C, Packaging:Each Rohs Compliant: Yes |Nexperia 74LVC1G04GW,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 27728
  • 1 $0.0370
$0.0370 Buy Now
DISTI # 37AH6154
Newark 74Lvc1G04Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74LVC1G04GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0300
$0.0300 Buy Now
DISTI # 97W4234
Newark Logic, Inverter, Single, Tssop-5, Logic Family/Base Number:74Lvc1G04, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |Nexperia 74LVC1G04GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0470
  • 6,000 $0.0440
  • 12,000 $0.0420
$0.0420 / $0.0470 Buy Now
DISTI # 1727-2871-1-ND
DigiKey IC INVERTER 1CH 1-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 49350
In Stock
  • 1 $0.1100
  • 10 $0.0700
  • 25 $0.0604
  • 100 $0.0498
  • 250 $0.0446
  • 500 $0.0415
  • 1,000 $0.0389
  • 3,000 $0.0357
  • 6,000 $0.0342
  • 9,000 $0.0334
  • 15,000 $0.0326
  • 21,000 $0.0321
  • 30,000 $0.0316
  • 75,000 $0.0305
  • 150,000 $0.0299
  • 300,000 $0.0294
$0.0294 / $0.1100 Buy Now
DISTI # 74LVC1G04GW,125
Avnet Americas Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G04GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 6000
  • 3,000 $0.0301
  • 6,000 $0.0294
  • 12,000 $0.0285
  • 18,000 $0.0277
  • 24,000 $0.0269
  • 30,000 $0.0261
  • 300,000 $0.0253
$0.0253 / $0.0301 Buy Now
DISTI # 74LVC1G04GW,125
Avnet Americas Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G04GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
RFQ
DISTI # 771-74LVC1G04GW-G
Mouser Electronics Inverters 74LVC1G04GW/SOT353/UMT5 RoHS: Compliant 74341
  • 1 $0.2800
  • 10 $0.1960
  • 100 $0.0820
  • 1,000 $0.0550
  • 3,000 $0.0420
  • 9,000 $0.0370
  • 24,000 $0.0350
  • 45,000 $0.0330
  • 99,000 $0.0280
$0.0280 / $0.2800 Buy Now
Future Electronics 74LVC Series 5.5 V Surface Mount Single Inverting Buffer - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 66000
Reel
  • 3,000 $0.0304
  • 9,000 $0.0292
  • 15,000 $0.0287
  • 45,000 $0.0276
  • 75,000 $0.0267
$0.0267 / $0.0304 Buy Now
Future Electronics 74LVC Series 5.5 V Surface Mount Single Inverting Buffer - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 36000
Reel
  • 3,000 $0.0317
  • 9,000 $0.0306
  • 30,000 $0.0294
  • 60,000 $0.0287
  • 120,000 $0.0275
$0.0275 / $0.0317 Buy Now
Future Electronics 74LVC Series 5.5 V Surface Mount Single Inverting Buffer - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0317
  • 9,000 $0.0306
  • 30,000 $0.0294
  • 60,000 $0.0287
  • 120,000 $0.0275
$0.0275 / $0.0317 Buy Now
Rochester Electronics 74LVC1G04GW - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 105000
  • 1 $0.0290
  • 25 $0.0284
  • 100 $0.0273
  • 500 $0.0261
  • 1,000 $0.0247
$0.0247 / $0.0290 Buy Now
DISTI # 74LVC1G04GW.125
TME IC: digital, NOT, Ch: 1, CMOS,TTL, SMD, TSSOP5, Mini Logic, 2÷6VDC Min Qty: 1 767
  • 1 $0.2640
  • 10 $0.1918
  • 50 $0.1215
  • 100 $0.0980
  • 500 $0.0619
  • 1,000 $0.0523
  • 3,000 $0.0419
  • 9,000 $0.0415
$0.0415 / $0.2640 Buy Now
DISTI # 74LVC1G04GW,125
Avnet Asia Inverter 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74LVC1G04GW,125) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 27,000 $0.0438
  • 54,000 $0.0432
  • 81,000 $0.0427
  • 135,000 $0.0421
  • 270,000 $0.0411
  • 675,000 $0.0401
  • 1,350,000 $0.0392
$0.0392 / $0.0438 Buy Now
DISTI # 74LVC1G04GW,125
Avnet Silica Inverter 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74LVC1G04GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 144000
Buy Now
DISTI # C1S537100133562
Chip1Stop 74LVC1G04GW/SOT353/UMT5 RoHS: Compliant pbFree: Yes 1416
  • 1,416 $0.0455
$0.0455 Buy Now
DISTI # 74LVC1G04GW,125
EBV Elektronik Inverter 1-Element CMOS 5-Pin TSSOP T/R (Alt: 74LVC1G04GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 15000
Buy Now
New Advantage Corporation 74LVC Series 5.5 V Surface Mount Single Inverting Buffer - TSSOP-5 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 333000
  • 6,000 $0.0389
  • 333,000 $0.0363
$0.0363 / $0.0389 Buy Now

CAD Models for 74LVC1G04GW,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G04GW,125 by Nexperia

74LVC1G04GW,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-5
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.05 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. 74LVC1G04GW,125
    Nexperia
    74LVC1G04 - Single inverter@en-us TSSOP 5-Pin
    VS

Alternate Parts for 74LVC1G04GW,125

This table gives cross-reference parts and alternative options found for 74LVC1G04GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G04GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935268456115 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G04GW,125 vs 935268456115
SN74LVC1G04DCKJ LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04DCKJ
74LVC1G04GW-Q100,125 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 NXP Semiconductors 74LVC1G04GW,125 vs 74LVC1G04GW-Q100,125
935300243125 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G04GW,125 vs 935300243125
SN74LVC1G04IDCKRQ1 LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04IDCKRQ1
74LVC1G04GW,165 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin Nexperia 74LVC1G04GW,125 vs 74LVC1G04GW,165
SN74LVC1G04DCKRE4 Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04DCKRE4
SN74LVC1G04QDCKRQ1 Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04QDCKRQ1
SN74LVC1G04DCKR Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04DCKR
TC7SZ04FU(T5L,JF,T IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 74LVC1G04GW,125 vs TC7SZ04FU(T5L,JF,T
Part Number Description Manufacturer Compare
935268456125 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia 74LVC1G04GW,125 vs 935268456125
SN74LVC1G04DSF INVERT GATE Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04DSF
74LVC1G04GW-G IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 74LVC1G04GW,125 vs 74LVC1G04GW-G
SN74LVC1GU04DPWR Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 85 Texas Instruments 74LVC1G04GW,125 vs SN74LVC1GU04DPWR
SN74LVC1G04DPWR Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 125 Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04DPWR
SN74LVC1G04DRLRG4 Single Inverter 5-SOT-5X3 -40 to 125 Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04DRLRG4
SN74LVC1G04DCKJ LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04DCKJ
SN74LVC1G04QDCKRQ1 Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G04QDCKRQ1
74LVC1G04GW,165 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin Nexperia 74LVC1G04GW,125 vs 74LVC1G04GW,165
SN74LVC1G06DPWR Single 1.65-V to 5.5-V inverter with open-drain outputs 5-X2SON -40 to 85 Texas Instruments 74LVC1G04GW,125 vs SN74LVC1G06DPWR

Related Parts for 74LVC1G04GW,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G04GW,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G04GW,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G04GW,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G04GW,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G04GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G04GW,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G04GW,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G04GW,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G04GW,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: