Part Details for 74LVC1G04GV,125 by NXP Semiconductors
Results Overview of 74LVC1G04GV,125 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G04GV,125 Information
74LVC1G04GV,125 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G04GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2366 |
|
RFQ | ||
|
Ameya Holding Limited | 2142 |
|
RFQ | ||
DISTI #
SMC-74LVC1G04GV,125
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2400 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1133 |
|
RFQ |
Part Details for 74LVC1G04GV,125
74LVC1G04GV,125 CAD Models
74LVC1G04GV,125 Part Data Attributes
|
74LVC1G04GV,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC1G04GV,125
NXP Semiconductors
74LVC1G04 - Single inverter TSOP 5-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74LVC1G04GV,125
This table gives cross-reference parts and alternative options found for 74LVC1G04GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G04GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G14GV | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | 74LVC1G04GV,125 vs 74LVC1G14GV |
935272019125 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | 74LVC1G04GV,125 vs 935272019125 |
NC7SZ14M5 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | 74LVC1G04GV,125 vs NC7SZ14M5 |
74LVC1G14GV,125 | NXP Semiconductors | Check for Price | 74LVC1G14 - Single Schmitt-trigger inverter TSOP 5-Pin | 74LVC1G04GV,125 vs 74LVC1G14GV,125 |
74LVC1G14GV | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO5 | 74LVC1G04GV,125 vs 74LVC1G14GV |
NC7SZ05M5X | National Semiconductor Corporation | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate | 74LVC1G04GV,125 vs NC7SZ05M5X |
74LVC1G04GV | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO5 | 74LVC1G04GV,125 vs 74LVC1G04GV |
935271788125 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | 74LVC1G04GV,125 vs 935271788125 |
NC7SZ05M5 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | 74LVC1G04GV,125 vs NC7SZ05M5 |