Part Details for 74LVC1G04FX4-7 by Diodes Incorporated
Overview of 74LVC1G04FX4-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G04FX4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G04FX4-7DICT-ND
|
DigiKey | IC INVERTER 1CH 1-INP DFN1409-6 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
5000 In Stock |
|
$0.0945 / $0.4300 | Buy Now |
DISTI #
74LVC1G04FX4-7
|
Avnet Americas | LOGIC LVC 1 GATE X2-DFN1409-6 T&R 5K - Tape and Reel (Alt: 74LVC1G04FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0645 / $0.0762 | Buy Now |
DISTI #
621-74LVC1G04FX4-7
|
Mouser Electronics | Inverters SGL Inv 1.65 to 5.5V 24mA at 3.3V 5.5V RoHS: Compliant | 0 |
|
$0.0910 / $0.4300 | Order Now |