Part Details for 74LVC1G04FW4-7 by Diodes Incorporated
Overview of 74LVC1G04FW4-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G04FW4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3085
|
Newark | Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC1G04FW4-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4745 |
|
$0.1160 / $0.3330 | Buy Now |
DISTI #
74LVC1G04FW4-7DICT-ND
|
DigiKey | IC INVERTER 1CH 1-INP DFN1010-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
521 In Stock |
|
$0.0842 / $0.3800 | Buy Now |
DISTI #
74LVC1G04FW4-7
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC1G04FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 520000 Factory Stock |
|
$0.0536 / $0.0633 | Buy Now |
DISTI #
621-74LVC1G04FW4-7
|
Mouser Electronics | Inverters Single Inverter Gate 1.65V to 5.5V 24mA RoHS: Compliant | 6318 |
|
$0.0930 / $0.3200 | Buy Now |
DISTI #
V79:2366_23280580
|
Arrow Electronics | Inverter 1-Element CMOS 6-Pin X2-DFN T/R RoHS: Compliant Min Qty: 2141 Package Multiple: 1 Date Code: 1750 | Americas - 4755 |
|
$0.0467 | Buy Now |
DISTI #
74LVC1G04FW4-7
|
TME | IC: digital, inverter, Ch: 1, CMOS,TTL, SMD, X2-DFN1010-6, -40÷150°C Min Qty: 5 | 0 |
|
$0.0790 / $0.1660 | RFQ |
DISTI #
74LVC1G04FW4-7
|
Avnet Asia | Inverter 1-Element CMOS 6-Pin DFN T/R (Alt: 74LVC1G04FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 25000 |
|
$0.0422 / $0.0479 | Buy Now |
DISTI #
74LVC1G04FW4-7
|
Avnet Silica | Inverter 1-Element CMOS 6-Pin DFN T/R (Alt: 74LVC1G04FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC INVERTER 1CH 1-INP DFN1010-6 | 38900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INVERTER 1CH 1-INP DFN1010-6 | 4698 |
|
$0.3274 / $0.4751 | Buy Now |