Logic
74LVC1G02GM,132
Description: 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin

Overview of 74LVC1G02GM,132 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC1G02GM,132 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK3078
Newark Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G02GM,132 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0920
$0.0920 Buy Now
DISTI # 1727-74LVC1G02GM,132CT-ND
DigiKey IC GATE NOR 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4100
  • 5,000 $0.0750
  • 10,000 $0.0724
  • 15,000 $0.0712
  • 25,000 $0.0697
  • 35,000 $0.0689
  • 50,000 $0.0681
  • 125,000 $0.0664
$0.0664 / $0.4100 Buy Now
DISTI # 74LVC1G02GM,132
Avnet Americas NXE74LVC1G02GM,132 - Tape and Reel (Alt: 74LVC1G02GM,132) RoHS: Compliant Min Qty: 3925 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 145000 Partner Stock
  • 3,925 $0.0879
  • 4,000 $0.0860
  • 7,900 $0.0834
  • 20,000 $0.0815
  • 40,000 $0.0796
$0.0796 / $0.0879 Buy Now
DISTI # 771-LVC1G02GM132
Mouser Electronics Logic Gates 74LVC1G02GM/SOT886/XSON6 RoHS: Compliant 0
  • 5,000 $0.0790
  • 10,000 $0.0730
  • 25,000 $0.0700
  • 50,000 $0.0630
  • 100,000 $0.0620
$0.0620 / $0.0790 Order Now
Future Electronics 74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - XSON6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 5,000 $0.0610
$0.0610 Buy Now
Rochester Electronics 74LVC1G02GM - NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 145000
  • 1 $0.0929
  • 25 $0.0910
  • 100 $0.0873
  • 500 $0.0836
  • 1,000 $0.0790
$0.0790 / $0.0929 Buy Now
DISTI # 74LVC1G02GM,132
Avnet Silica NXE74LVC1G02GM,132 (Alt: 74LVC1G02GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74LVC1G02GM,132 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC1G02GM,132 by Nexperia

74LVC1G02GM,132
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
XSON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74LVC1G02GM,132
    Nexperia
    74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin
    VS

Alternate Parts for 74LVC1G02GM,132

This table gives cross-reference parts and alternative options found for 74LVC1G02GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G02GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G02GM,115 74LVC1G02 - Single 2-input NOR gate@en-us SON 6-Pin Nexperia 74LVC1G02GM,132 vs 74LVC1G02GM,115
74LVC1G02GM,115 74LVC1G02 - Single 2-input NOR gate SON 6-Pin NXP Semiconductors 74LVC1G02GM,132 vs 74LVC1G02GM,115
74LVC1G02GM NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 Nexperia 74LVC1G02GM,132 vs 74LVC1G02GM
74LVC1G02GM LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 NXP Semiconductors 74LVC1G02GM,132 vs 74LVC1G02GM
74LVC1G02GM,132 74LVC1G02 - Single 2-input NOR gate SON 6-Pin NXP Semiconductors 74LVC1G02GM,132 vs 74LVC1G02GM,132
Part Number Description Manufacturer Compare
74LVC1G32FZ4-7 OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 Diodes Incorporated 74LVC1G02GM,132 vs 74LVC1G32FZ4-7
NLU1G86CMX1TCG Single 2-Input Exclusive OR Gate, ULLGA6 1.0x1.0, 0.35P, 3000-REEL onsemi 74LVC1G02GM,132 vs NLU1G86CMX1TCG
NLU1G07AMUTCG 1G SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6 onsemi 74LVC1G02GM,132 vs NLU1G07AMUTCG
NLU1GU04AMX1TCG Unbuffered Single Inverter, ULLGA6 1.45x1.0, 0.50P, 3000-REEL onsemi 74LVC1G02GM,132 vs NLU1GU04AMX1TCG
NC7SZ27L6X TinyLogic UHS 3-Input NOR Gate, 5000-REEL onsemi 74LVC1G02GM,132 vs NC7SZ27L6X
PI74STEX2GU04CEX Inverter, STEX Series, 2-Func, 1-Input, PDSO6, SC-70, 6 PIN Pericom Semiconductor Corporation 74LVC1G02GM,132 vs PI74STEX2GU04CEX
NC7ST00L6X TinyLogic HST 2-Input NAND Gate, 5000-REEL onsemi 74LVC1G02GM,132 vs NC7ST00L6X
74LVC1G04GM Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6 Nexperia 74LVC1G02GM,132 vs 74LVC1G04GM
74LVCE1G04FZ4-7 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 Diodes Incorporated 74LVC1G02GM,132 vs 74LVCE1G04FZ4-7
74AUP1G3208GW,125 74AUP1G3208 - Low-power 3-input OR-AND gate@en-us Nexperia 74LVC1G02GM,132 vs 74AUP1G3208GW,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC1G02GM,132 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC1G02GM,132 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC1G02GM,132 would you like to use for your alert(s)?
  • Please alert me when 74LVC1G02GM,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC1G02GM,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC1G02GM,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC1G02GM,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC1G02GM,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC1G02GM,132 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: