-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC1G02FW4-7CT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP DFN1010-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4200 In Stock |
|
$0.0927 / $0.4200 | Buy Now |
DISTI #
74LVC1G02FW4-7
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC1G02FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0590 / $0.0697 | Buy Now |
DISTI #
621-74LVC1G02FW4-7
|
Mouser Electronics | Logic Gates Single 2 In POS NOR 1.65V to 5.5V 24mA RoHS: Compliant | 4952 |
|
$0.1030 / $0.4300 | Buy Now |
DISTI #
74LVC1G02FW4-7
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC1G02FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0590 / $0.0697 | Buy Now |
DISTI #
74LVC1G02FW4-7
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS,TTL, SMD, X2-DFN1010-6, -40÷150°C Min Qty: 5 | 0 |
|
$0.0790 / $0.1630 | RFQ |
DISTI #
74LVC1G02FW4-7
|
Avnet Asia | NOR Gate 1-Element 2-IN CMOS 6-Pin DFN T/R (Alt: 74LVC1G02FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74LVC1G02FW4-7
|
Avnet Silica | NOR Gate 1-Element 2-IN CMOS 6-Pin DFN T/R (Alt: 74LVC1G02FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy