-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2510
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G00GW-Q100H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0740 / $0.3740 | Buy Now |
DISTI #
1727-8415-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19993 In Stock |
|
$0.0410 / $0.3600 | Buy Now |
DISTI #
74LVC1G00GW-Q100H
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G00GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0315 / $0.0376 | Buy Now |
DISTI #
74LVC1G00GW-Q100H
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC1G00GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0463 | Buy Now |
DISTI #
771-74LVC1G00GWQ100H
|
Mouser Electronics | Logic Gates 74LVC1G00GW-Q100/SOT353/UMT5 RoHS: Compliant | 17029 |
|
$0.0390 / $0.3600 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA SMT Single 2-Input NAND Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0300 / $0.0345 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA SMT Single 2-Input NAND Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0316 / $0.0364 | Buy Now |
DISTI #
74LVC1G00GW-Q100H
|
TTI | Logic Gates 74LVC1G00GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 33000 In Stock |
|
$0.0334 / $0.0376 | Buy Now |
DISTI #
74LVC1G00GW-Q100H
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74LVC1G00GW-Q100H) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0363 / $0.0439 | Buy Now |
DISTI #
74LVC1G00GW-Q100H
|
Avnet Silica | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74LVC1G00GW-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G00GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G00GW-Q100H
Nexperia
74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G00GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G00GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G00GX,125 | 74LVC1G00 - Single 2-input NAND gate@en-us | Nexperia | 74LVC1G00GW-Q100H vs 74LVC1G00GX,125 |
74LVC1G00GS,132 | 74LVC1G00 - Single 2-input NAND gate@en-us | Nexperia | 74LVC1G00GW-Q100H vs 74LVC1G00GS,132 |
74LVC1G00GN,132 | 74LVC1G00 - Single 2-input NAND gate@en-us SON 6-Pin | Nexperia | 74LVC1G00GW-Q100H vs 74LVC1G00GN,132 |
74LVC1G00GV-Q100H | 74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | 74LVC1G00GW-Q100H vs 74LVC1G00GV-Q100H |