Part Details for 74LVC16373ADGG by Philips Semiconductors
Overview of 74LVC16373ADGG by Philips Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for 74LVC16373ADGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 16 |
|
$1.1250 | Buy Now |
|
Quest Components | 74LVC16373ADG | 982 |
|
$0.2831 / $0.6795 | Buy Now |
|
Quest Components | 74LVC16373ADG | 19 |
|
$0.7840 / $0.9800 | Buy Now |
|
Quest Components | 74LVC16373ADG | 12 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | 74LVC16373ADG | 96 |
|
$1.2628 / $2.2960 | Buy Now |
DISTI #
SMC-74LVC16373ADGG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1627 |
|
RFQ |
Part Details for 74LVC16373ADGG
74LVC16373ADGG CAD Models
74LVC16373ADGG Part Data Attributes
|
74LVC16373ADGG
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC16373ADGG
Philips Semiconductors
D Latch, 2-Func, 8-Bit, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |