Logic
74LVC16245AEV/G:55
Description: 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 56-Pin

Overview of 74LVC16245AEV/G:55 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 74LVC16245AEV/G:55 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVC16245AEV/G:55-ND
DigiKey IC TXRX NON-INVERT 3.6V 56VFBGA Min Qty: 1820 Lead time: 6 Weeks Container: Tray Limited Supply - Call
  • 1,820 $2.4111
$2.4111 Buy Now

CAD Models for 74LVC16245AEV/G:55 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC16245AEV/G:55 by Nexperia

74LVC16245AEV/G:55
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
56
Manufacturer Package Code
SOT702-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DIRECTION CONTROL
Family
LVC/LCX/Z
JESD-30 Code
R-PBGA-B56
Length
7 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
13.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.5 mm
Want to compare parts?
  1. 74LVC16245AEV/G:55
    Nexperia
    74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state@en-us BGA 56-Pin
    VS

Alternate Parts for 74LVC16245AEV/G:55

This table gives cross-reference parts and alternative options found for 74LVC16245AEV/G:55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16245AEV/G:55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC16245AEV/G,55 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 56-Pin NXP Semiconductors 74LVC16245AEV/G:55 vs 74LVC16245AEV/G,55
Part Number Description Manufacturer Compare
74LVC16245AEV/G:55 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 56-Pin NXP Semiconductors 74LVC16245AEV/G:55 vs 74LVC16245AEV/G:55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16245AEV/G:55 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16245AEV/G:55 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC16245AEV/G:55 would you like to use for your alert(s)?
  • Please alert me when 74LVC16245AEV/G:55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC16245AEV/G:55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16245AEV/G:55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC16245AEV/G:55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16245AEV/G:55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16245AEV/G:55 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: