Logic
74LVC16245ADGG,118
Description: 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state TSSOP 48-Pin

Overview of 74LVC16245ADGG,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for 74LVC16245ADGG,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVC16245ADGG - Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 170
  • 1 $0.3367
  • 25 $0.3300
  • 100 $0.3165
  • 500 $0.3030
  • 1,000 $0.2862
$0.2862 / $0.3367 Buy Now

CAD Models for 74LVC16245ADGG,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC16245ADGG,118 by NXP Semiconductors

74LVC16245ADGG,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74LVC16245ADGG,118
    NXP Semiconductors
    74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state TSSOP 48-Pin
    VS

Alternate Parts for 74LVC16245ADGG,118

This table gives cross-reference parts and alternative options found for 74LVC16245ADGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC16245ADGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH16245BDGG IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC16245ADGG,118 vs 74LVTH16245BDGG
74LVC16245ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC16245ADGG,118 vs 74LVC16245ADGG
74LVC16245ADL,112 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state SSOP 48-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVC16245ADL,112
74LVC16245ADGG,512 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVC16245ADGG,512
74LVCH16245ADGG,51 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVCH16245ADGG,51
74LVT162245MTDX Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74LVC16245ADGG,118 vs 74LVT162245MTDX
74LCXR162245MTD Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74LVC16245ADGG,118 vs 74LCXR162245MTD
74LVT16374ADL,112 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state SSOP 48-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVT16374ADL,112
74LVC16245AEV/G,51 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 56-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVC16245AEV/G,51
74LCXP16245MTDX Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74LVC16245ADGG,118 vs 74LCXP16245MTDX
Part Number Description Manufacturer Compare
74LVT16374ADL,112 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state SSOP 48-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVT16374ADL,112
74LVCH16245AEV,157 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state BGA 56-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVCH16245AEV,157
74LVCH16245ADGG IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74LVC16245ADGG,118 vs 74LVCH16245ADGG
74LVT162245BDGG ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 NXP Semiconductors 74LVC16245ADGG,118 vs 74LVT162245BDGG
74LVC16245ADL,118 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state SSOP 48-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVC16245ADL,118
74LVT162245MTD Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74LVC16245ADGG,118 vs 74LVT162245MTD
74LVT162245BDGG,11 74LVT162245B - 3.3V LVT 16-bit transceiver with 30Ohm termination resistors (3- TSSOP 48-Pin NXP Semiconductors 74LVC16245ADGG,118 vs 74LVT162245BDGG,11
74LVC16245ABX IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC60, 4 X 6 MM, 0.50 MM HEIGHT, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver NXP Semiconductors 74LVC16245ADGG,118 vs 74LVC16245ABX
74LCXH16245MTDX Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74LVC16245ADGG,118 vs 74LCXH16245MTDX
74LVCH16245AEV IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56, Bus Driver/Transceiver NXP Semiconductors 74LVC16245ADGG,118 vs 74LVCH16245AEV

Related Parts for 74LVC16245ADGG,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC16245ADGG,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC16245ADGG,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC16245ADGG,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC16245ADGG,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC16245ADGG,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC16245ADGG,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC16245ADGG,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC16245ADGG,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC16245ADGG,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: