Logic
74LVC14AD,112
Description: 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin

Overview of 74LVC14AD,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74LVC14ADC Renesas Electronics Corporation HEX SCHMITT TRIGGER INVER
74LVC14ADC8 Renesas Electronics Corporation HEX SCHMITT TRIGGER INVER

Price & Stock for 74LVC14AD,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74LVC14AD,112
Avnet Americas Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Tube - Rail/Tube (Alt: 74LVC14AD,112) RoHS: Not Compliant Min Qty: 1140 Package Multiple: 1140 Container: Tube 7980
RFQ
DISTI # 74LVC14AD,112
Avnet Americas Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Tube - Rail/Tube (Alt: 74LVC14AD,112) RoHS: Compliant Min Qty: 3235 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 5328 Partner Stock
  • 3,235 $0.1067
  • 3,300 $0.1044
  • 6,500 $0.1013
  • 17,000 $0.0989
  • 33,000 $0.0966
$0.0966 / $0.1067 Buy Now
Rochester Electronics 74LVC14AD - Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5328
  • 1 $0.1127
  • 25 $0.1104
  • 100 $0.1059
  • 500 $0.1014
  • 1,000 $0.0958
$0.0958 / $0.1127 Buy Now
DISTI # C1S548200008986
Chip1Stop 74LVC14AD/SOT108/SO14 RoHS: Compliant pbFree: Yes 18
  • 5 $0.8870
  • 10 $0.3670
$0.3670 / $0.8870 Buy Now

CAD Models for 74LVC14AD,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC14AD,112 by Nexperia

74LVC14AD,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1998-04-28
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVC14AD,112
    Nexperia
    74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin
    VS

Alternate Parts for 74LVC14AD,112

This table gives cross-reference parts and alternative options found for 74LVC14AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC14AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX14M Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 1100-TUBE onsemi 74LVC14AD,112 vs 74LCX14M
SN74LVC14AMDREP LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC14AD,112 vs SN74LVC14AMDREP
74LCX14MX Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2500-REEL onsemi 74LVC14AD,112 vs 74LCX14MX
IDT74LVC14ADC Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc 74LVC14AD,112 vs IDT74LVC14ADC
SN74LVC14ADRG4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74LVC14AD,112 vs SN74LVC14ADRG4
74LVC14AM LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics 74LVC14AD,112 vs 74LVC14AM
SN74LVC14AQDRG4Q1 Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74LVC14AD,112 vs SN74LVC14AQDRG4Q1
PI74LVC14AWE Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation 74LVC14AD,112 vs PI74LVC14AWE
TC74LCX14FN(ELP) IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVC14AD,112 vs TC74LCX14FN(ELP)
SN74LVC14AD 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74LVC14AD,112 vs SN74LVC14AD
Part Number Description Manufacturer Compare
TC74LCX14F(EL) IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74LVC14AD,112 vs TC74LCX14F(EL)
SN74LVC14APWRG4 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74LVC14AD,112 vs SN74LVC14APWRG4
74LVC14PWDH IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 74LVC14AD,112 vs 74LVC14PWDH
74LVC14PW-T IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 74LVC14AD,112 vs 74LVC14PW-T
SN74LVC14APWT 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments 74LVC14AD,112 vs SN74LVC14APWT
74LCX14FT 74LCX Series Hex Schmitt Inverter Toshiba America Electronic Components 74LVC14AD,112 vs 74LCX14FT
MC74LCX14DTG Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 96-TUBE onsemi 74LVC14AD,112 vs MC74LCX14DTG
74LCX14MX Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2500-REEL onsemi 74LVC14AD,112 vs 74LCX14MX
74LCX14MTR LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOP-14 STMicroelectronics 74LVC14AD,112 vs 74LCX14MTR
RD74LVC14BTELL LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation 74LVC14AD,112 vs RD74LVC14BTELL

Related Parts for 74LVC14AD,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC14AD,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC14AD,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC14AD,112 would you like to use for your alert(s)?
  • Please alert me when 74LVC14AD,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC14AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC14AD,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC14AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC14AD,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC14AD,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: