Part Details for 74LVC14ABQ/S400,11 by Nexperia
Overview of 74LVC14ABQ/S400,11 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4002 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH | |
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
QCIOT-HS4001POCZ | Renesas Electronics Corporation | Relative Humidity Sensor Pmod™ Board |
Price & Stock for 74LVC14ABQ/S400,11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC14ABQ/S400,11
|
Avnet Americas | 74LVC14A - HEX INVERTING SCHMITT TRIGGER WITH 5 V TOLERANT INPUT - Tape and Reel (Alt: 74LVC14ABQ/S400,11) RoHS: Compliant Min Qty: 3876 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27000 Partner Stock |
|
$0.0813 / $0.0968 | Buy Now |
|
Rochester Electronics | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.0800 / $0.0941 | Buy Now |