-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W8007
|
Newark | Ic, Hex Inverter, 3.2Ns, Dhvqfn14, Logic Family/Base Number:74Lvc14, Logic Type:Schmitt Trigger Inverter, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Case Style:Dhvqfn, No. Of Rohs Compliant: Yes |Nexperia 74LVC14ABQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 9920 |
|
$0.0940 / $0.3640 | Buy Now |
DISTI #
1727-3484-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69011 In Stock |
|
$0.0920 / $0.3000 | Buy Now |
DISTI #
74LVC14ABQ,115
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC14ABQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0872 | Buy Now |
DISTI #
771-LVC14ABQ115
|
Mouser Electronics | Inverters 74LVC14ABQ/SOT762/DHVQFN14 RoHS: Compliant | 16042 |
|
$0.0920 / $0.4200 | Buy Now |
DISTI #
V36:1790_06505892
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2329 | Americas - 9000 |
|
$0.0800 / $0.1015 | Buy Now |
DISTI #
V72:2272_06505892
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 Container: Cut Strips | Americas - 5937 |
|
$0.1025 / $0.3984 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT Single Hex Inverting Schmitt-Trigger - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0834 / $0.0937 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT Single Hex Inverting Schmitt-Trigger - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0786 / $0.0883 | Buy Now |
DISTI #
74LVC14ABQ,115
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC14ABQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0872 | Buy Now |
DISTI #
74LVC14ABQ.115
|
TME | IC: digital, NOT, Ch: 6, CMOS,TTL, SMD, DHVQFN14, 1.2VDC,1.65÷3.6VDC Min Qty: 1 | 0 |
|
$0.1170 / $0.3660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC14ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC14ABQ,115
Nexperia
74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-04-28 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC14ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC14ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC14ABQ-Q100 | Inverter | Nexperia | 74LVC14ABQ,115 vs 74LVC14ABQ-Q100 |
74LVC14ABQ-Q100X | 74LVC14A-Q100 - Hex inverting Schmitt trigger with 5 V tolerant input@en-us QFN 14-Pin | Nexperia | 74LVC14ABQ,115 vs 74LVC14ABQ-Q100X |
SN74LVC14ARGYR | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-VQFN -40 to 125 | Texas Instruments | 74LVC14ABQ,115 vs SN74LVC14ARGYR |
74LVC14ABQ,115 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input QFN 14-Pin | NXP Semiconductors | 74LVC14ABQ,115 vs 74LVC14ABQ,115 |
935299272115 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | 74LVC14ABQ,115 vs 935299272115 |
SN74LVC14ARGYRG4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-VQFN -40 to 125 | Texas Instruments | 74LVC14ABQ,115 vs SN74LVC14ARGYRG4 |
74LVC14ABQ | Inverter | Nexperia | 74LVC14ABQ,115 vs 74LVC14ABQ |
74LVC14ABQ | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LVC14ABQ,115 vs 74LVC14ABQ |