Logic
74LVC126AD,112
Description: 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin

Overview of 74LVC126AD,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
74LVC126ADC Renesas Electronics Corporation QUAD BUS BUFFER GATE
74LVC126ADC8 Renesas Electronics Corporation QUAD BUS BUFFER GATE

Price & Stock for 74LVC126AD,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 03P2781
Newark Quad Buffer/Line Driver, Tristate, Soic-14, Logic Family/Base Number:74Lvc126, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Nexperia 74LVC126AD,112 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 74LVC126AD,112
Avnet Americas Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Tube - Rail/Tube (Alt: 74LVC126AD,112) RoHS: Compliant Min Qty: 2430 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 17944 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4560 Package Multiple: 57 0
  • 4,560 $0.2250
$0.2250 Buy Now
Rochester Electronics 74LVC126AD - Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 117422
  • 1 $0.1501
  • 25 $0.1471
  • 100 $0.1411
  • 500 $0.1351
  • 1,000 $0.1276
$0.1276 / $0.1501 Buy Now

CAD Models for 74LVC126AD,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC126AD,112 by Nexperia

74LVC126AD,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1997-08-01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74LVC126AD,112
    Nexperia
    74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin
    VS

Alternate Parts for 74LVC126AD,112

This table gives cross-reference parts and alternative options found for 74LVC126AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC126AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935241100118 Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74LVC126AD,112 vs 935241100118
SN74LVC126DR LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 Texas Instruments 74LVC126AD,112 vs SN74LVC126DR
SN74LVC126AQDRG4Q1 Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126AQDRG4Q1
SN74LVC126ADRE4 Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADRE4
SN74LVC126AQDRQ1 Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126AQDRQ1
935241100112 Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 74LVC126AD,112 vs 935241100112
SN74LVC126ADTG4 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADTG4
74LVC126D-T LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors 74LVC126AD,112 vs 74LVC126D-T
SN74LVC126ADRG4 Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADRG4
SN74LVC126ADR Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADR
Part Number Description Manufacturer Compare
SN74LVC126AQDRG4Q1 Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126AQDRG4Q1
SN74LVC126ADT Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADT
SN74LVC126ADRE4 Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADRE4
SN74LVC126ADTG4 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADTG4
SN74LVC126ADR Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADR
SN74LVC126ADE4 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126ADE4
SN74LVC126AD Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-SOIC -40 to 125 Texas Instruments 74LVC126AD,112 vs SN74LVC126AD
74LVC126AD,118 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin Nexperia 74LVC126AD,112 vs 74LVC126AD,118
74LVC126AD-T LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 74LVC126AD,112 vs 74LVC126AD-T
IDT74LVC126ADC8 Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc 74LVC126AD,112 vs IDT74LVC126ADC8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC126AD,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC126AD,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC126AD,112 would you like to use for your alert(s)?
  • Please alert me when 74LVC126AD,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC126AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC126AD,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC126AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC126AD,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC126AD,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: