Part Details for 74LVC125AT14-13 by Diodes Incorporated
Overview of 74LVC125AT14-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC125AT14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3288
|
Newark | Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC125AT14-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4720 |
|
$0.1300 / $0.3990 | Buy Now |
DISTI #
10AH2332
|
Newark | Logic Lvc Std Tssop-14 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. 74LVC125AT14-13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now |
DISTI #
74LVC125AT14-13DICT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13243 In Stock |
|
$0.0843 / $0.3800 | Buy Now |
DISTI #
74LVC125AT14-13
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC125AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0592 / $0.0699 | Buy Now |
DISTI #
621-74LVC125AT14-13
|
Mouser Electronics | Buffers & Line Drivers Quad 3-ST Buffers 1.65V to 5.5V 24mA RoHS: Compliant | 11592 |
|
$0.0940 / $0.3700 | Buy Now |
DISTI #
70437310
|
RS | Driver, Non-Inverting, Quad, Buffer, TSSOP14 | Diodes Inc 74LVC125AT14-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1570 | RFQ |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Quadruple 3-State Buffers - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.0804 / $0.0916 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Quadruple 3-State Buffers - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0804 / $0.0910 | Buy Now |
DISTI #
74LVC125AT14-13
|
TME | IC: digital, buffer,non-inverting, Ch: 4, SMD, TSSOP14, LVC, 40uA Min Qty: 5 | 1055 |
|
$0.0830 / $0.1650 | Buy Now |
DISTI #
74LVC125AT14-13
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R (Alt: 74LVC125AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 102500 |
|
Buy Now |
Part Details for 74LVC125AT14-13
74LVC125AT14-13 CAD Models
74LVC125AT14-13 Part Data Attributes:
|
74LVC125AT14-13
Diodes Incorporated
Buy Now
|
Compare Parts:
74LVC125AT14-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |