Part Details for 74LVC08APW by NXP Semiconductors
Overview of 74LVC08APW by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC08APWRE4 | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 | |
SN74LVC08APWRG3 | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 | |
SN74LVC08APWR | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 |
Price & Stock for 74LVC08APW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9982 |
|
RFQ | ||
|
Bristol Electronics | 377 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 7985 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 400 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 301 |
|
$0.1355 / $0.3010 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 59 |
|
$0.1500 / $0.2000 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT AND GATE AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Quad 2-input AND gate | 324000 |
|
$0.0694 / $0.1041 | Buy Now |
Part Details for 74LVC08APW
74LVC08APW CAD Models
74LVC08APW Part Data Attributes
|
74LVC08APW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC08APW
NXP Semiconductors
IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC08APW
This table gives cross-reference parts and alternative options found for 74LVC08APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC08APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935250040112 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC08APW vs 935250040112 |
74LVC08APW/T3 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC08APW vs 74LVC08APW/T3 |
74LVC08APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC08APW vs 74LVC08APWDH-T |
74LVC08APW,118 | 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74LVC08APW vs 74LVC08APW,118 |
74LVC08APW,118 | 74LVC08A - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74LVC08APW vs 74LVC08APW,118 |
SN74LVC08APW | Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LVC08APW vs SN74LVC08APW |
SN74LVC08APWLE | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 | Texas Instruments | 74LVC08APW vs SN74LVC08APWLE |
935299055118 | IC GATE AND 4CH 2-INP 14-TSSOP | Nexperia | 74LVC08APW vs 935299055118 |
74LVC08APW-Q100 | AND Gate | Nexperia | 74LVC08APW vs 74LVC08APW-Q100 |
74LVC08APW,112 | 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74LVC08APW vs 74LVC08APW,112 |