Part Details for 74LVC08APW,118 by NXP Semiconductors
Overview of 74LVC08APW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC08APWRE4 | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 | |
SN74LVC08APWRG3 | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 | |
SN74LVC08APWR | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 |
Price & Stock for 74LVC08APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6877 |
|
RFQ | ||
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 3578 |
|
$0.0754 / $0.1740 | Buy Now |
Part Details for 74LVC08APW,118
74LVC08APW,118 CAD Models
74LVC08APW,118 Part Data Attributes
|
74LVC08APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC08APW,118
NXP Semiconductors
74LVC08A - Quad 2-input AND gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC08APW,118
This table gives cross-reference parts and alternative options found for 74LVC08APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC08APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935250040112 | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC08APW,118 vs 935250040112 |
74LVC08APW/T3 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC08APW,118 vs 74LVC08APW/T3 |
74LVC08APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC08APW,118 vs 74LVC08APWDH-T |
74LVC08APW,118 | 74LVC08A - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74LVC08APW,118 vs 74LVC08APW,118 |
SN74LVC08APW | Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LVC08APW,118 vs SN74LVC08APW |
SN74LVC08APWLE | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125 | Texas Instruments | 74LVC08APW,118 vs SN74LVC08APWLE |
935299055118 | IC GATE AND 4CH 2-INP 14-TSSOP | Nexperia | 74LVC08APW,118 vs 935299055118 |
74LVC08APW-Q100 | AND Gate | Nexperia | 74LVC08APW,118 vs 74LVC08APW-Q100 |
74LVC08APW,112 | 74LVC08A - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74LVC08APW,118 vs 74LVC08APW,112 |
74LVC08APW-Q100,11 | 74LVC08A-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74LVC08APW,118 vs 74LVC08APW-Q100,11 |