-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC07AT14-13CT-ND
|
DigiKey | IC LOGIC GATE/INVERTER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2345 In Stock |
|
$0.0843 / $0.3800 | Buy Now |
DISTI #
74LVC07AT14-13
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC07AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0578 / $0.0683 | Buy Now |
DISTI #
621-74LVC07AT14-13
|
Mouser Electronics | Buffers & Line Drivers HEX Buff Open Drain 1.65V to 5.5V 24mA RoHS: Compliant | 2335 |
|
$0.0940 / $0.3800 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount HEX Buffer with Open Drain Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0827 / $0.0942 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount HEX Buffer with Open Drain Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0827 / $0.0942 | Buy Now |
|
Bristol Electronics | 2290 |
|
RFQ | ||
|
Quest Components | 1832 |
|
$0.1986 / $0.6620 | Buy Now | |
DISTI #
74LVC07AT14-13
|
Avnet Asia | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R (Alt: 74LVC07AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1491 / $0.1667 | Buy Now |
DISTI #
74LVC07AT14-13
|
Avnet Silica | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R (Alt: 74LVC07AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy