-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC02A-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3050
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74LVC02APW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 | Buy Now |
DISTI #
1727-74LVC02APW-Q100JCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2583 In Stock |
|
$0.0914 / $0.4100 | Buy Now |
DISTI #
74LVC02APW-Q100J
|
Avnet Americas | NOR Gate CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC02APW-Q100J) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0952 | Buy Now |
DISTI #
771-74LVC02APWQ100J
|
Mouser Electronics | Logic Gates 74LVC02APW-Q100/SOT402/TSSOP14 RoHS: Compliant | 3085 |
|
$0.0880 / $0.4200 | Buy Now |
|
Future Electronics | Logic Gates 2-IN AND Gate 3.6V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0800 / $0.0905 | Buy Now |
|
Rochester Electronics | 74LVC02A-Q100 - Quad 2-input NOR gate RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0789 / $0.0928 | Buy Now |
DISTI #
74LVC02APW-Q100J
|
TTI | Logic Gates 74LVC02APW-Q100/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0910 | Buy Now |
DISTI #
74LVC02APW-Q100J
|
Avnet Silica | NOR Gate CMOS 14-Pin TSSOP T/R (Alt: 74LVC02APW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 37500 |
|
Buy Now | |
DISTI #
74LVC02APW-Q100J
|
EBV Elektronik | NOR Gate CMOS 14-Pin TSSOP T/R (Alt: 74LVC02APW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 55000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC02APW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC02APW-Q100J
Nexperia
74LVC02A-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.1 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC02APW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC02APW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC02APW,118 | 74LVC02A - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74LVC02APW-Q100J vs 74LVC02APW,118 |
74LVC02PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | 74LVC02APW-Q100J vs 74LVC02PW-T |
SN74LVC02APWTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LVC02APW-Q100J vs SN74LVC02APWTE4 |
N74LVC02APWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LVC02APW-Q100J vs N74LVC02APWDH |
74LVC02APW | NOR Gate | Nexperia | 74LVC02APW-Q100J vs 74LVC02APW |
N74LVC02PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LVC02APW-Q100J vs N74LVC02PW-T |
74LVC02APWDH | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | NXP Semiconductors | 74LVC02APW-Q100J vs 74LVC02APWDH |
TC74LCX02FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LVC02APW-Q100J vs TC74LCX02FT |
PI74LVC02ALE | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | 74LVC02APW-Q100J vs PI74LVC02ALE |
74LVC02APW-T | NOR Gate | Nexperia | 74LVC02APW-Q100J vs 74LVC02APW-T |